Bourns PWR163S-25-7R50J

SMD Chip Resistor, 7.5 Ohm, ± 5%, 25 W, TO-263 (D2PAK), Thick Film, Power
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation25 W
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating25 W
Resistance7.5 Ω
Temperature Coefficient100 ppm/°C
TerminationSolder
Tolerance5 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth7.24 mm
Height2.794 mm
Length8.128 mm
Width8.2296 mm

Documents

Download datasheets and manufacturer documentation for Bourns PWR163S-25-7R50J.

Master Electronics
Datasheet3 pages7 years ago
Newark
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
element14 APAC
Datasheet3 pages11 years ago

Inventory History

3 month trend:
-22.33%

Engineering Resources

View Evaluation kits and Reference designs for Bourns PWR163S-25-7R50J.

Descriptions

Descriptions of Bourns PWR163S-25-7R50J provided by its distributors.

SMD Chip Resistor, 7.5 Ohm, ± 5%, 25 W, TO-263 (D2PAK), Thick Film, Power
Res Thick Film 7.5 Ohm 5% 25W ±100ppm/C Epoxy D-Pak Gull Wing SMD Automotive Tube
RES, 7R5, 5%, TO-252, THICK FILM; Resistor Case Style: TO-252 (DPAK); Resistance: 7.5ohm; Product Range: PWR163 Series; Voltage Rating: 250V; Resistor Element Material: Thick Film; Power Rating: 25W; Resistance Tolerance: ± 5%;
Resistor, Thick Film, 7.5 Ohm, 25W, 5%; Resistance:7.5Ohm; Resistance Tolerance:± 5%; Power Rating:25W; Resistor Case/Package:To-252 (Dpak); Resistor Technology:Thick Film; Resistor Type:High Power; Product Range:Pwr Series Rohs Compliant: Yes |Bourns PWR163S-25-7R50J

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation25 W
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating25 W
Resistance7.5 Ω
Temperature Coefficient100 ppm/°C
TerminationSolder
Tolerance5 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth7.24 mm
Height2.794 mm
Length8.128 mm
Width8.2296 mm

Documents

Download datasheets and manufacturer documentation for Bourns PWR163S-25-7R50J.

Master Electronics
Datasheet3 pages7 years ago
Newark
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
element14 APAC
Datasheet3 pages11 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago