International Rectifier PVX6012PBF

Relay;SSR;Power;SP-NO;Cur-Rtg 1A;Vol-Rtg 0-280/0-400AC/DC;PCB Mnt;Through Hole

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
PVX6012PBF 75 Buy Now »
USD
6.95 6.35 5.70 5.70 5.70
Verical
PVX6012PBF 75 Buy Now »
USD
6.43 5.97 5.97 5.97
Allied Electronics
70017911 26 Buy Now »
USD
6.41 6.41 6.41 6.41 6.41
Farnell
2137806 0 ··
GBP
9.44 6.92 5.75 5.04 5.04
element14 APAC
2137806 0 ··
SGD
17.10 16.03 12.82 9.97 9.97
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
PVX6012PBF 833 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
PVX6012PBF Contact ··
USD
8.03 8.03 8.03 8.03
North Star Micro
PVX6012PBF Contact ··
Touchstone Systems
PVX6012PBF Contact Send RFQ »
XS Micro
PVX6012PBF Contact ··
SemiconductorPLUS
PVX6012PBF Contact ··

Descriptions

RELAY, PHOTOVOLTAIC; Load Voltage Max:400VDC; Load Current:1A; Contact Configuration:SPST-NO; Isolation Voltage:3.75kV; Forward Current If:25mA; Relay Terminals:Through Hole; SVHC:No SVHC (18-Jun-2012); Base Number:6012; Contact Configuration:SPST-NO; Control Current Max:25mA; Control Current Typ:0.4mA; Control Voltage Type:DC; Current Load AC Max:1mA; Current Temperature:40°C; Dielectric Strength Voltage Vrms:3750V; Insulation Resistance:10Gohm; Load Current DC Max:1mA; Load Current Max:1.0A; Load Current RMS Max:1A; Load Voltage DC Max:400V; Load Voltage DC Min:0VDC; Load Voltage Range:0V AC to 280V AC , 0V DC to 400V DC; Logic Function Number:6012; No. of Pins:4; No. of Poles:1; Nominal Control Current DC:5mA; Off State Resistance Min:0.04Gohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Voltage V(pk) Max:400V; Output Type:IGBT; Package / Case:DIL-14; Peak Load Voltage +:400V; Peak Load Voltage -:400V; RMS Load Voltage Max:280VAC
element14 APAC
IC RELAY PHOTOVO 400DC 1A 14-DIP - PVX6012PBF
iiiC
400V 1 Form A Photo Voltaic Relay in a 14-pin DIP Package
International Rectifier
Relay;SSR;Power;SP-NO;Cur-Rtg 1A;Vol-Rtg 0-280/0-400AC/DC;PCB Mnt;Through Hole
Allied Electronics
RELAY, PHOTOVOLTAIC; Series:PVX6012; Control Voltage Type:DC; Max Load Current RMS:1A; Current, Surge:5A; Voltage, Load RMS Max:280V ac; Voltage, Load RMS Min:0V ac; Terminal Type:Through Hole; Base Number:6012; Case Style:DIL-14; Control Current Max:25mA; Control Current Typ:0.4mA; Load Current:1A; Logic Function Number:6012; Max Current Load AC:1mA; Max Load Current:1.0A; Max Load Current DC:1mA; No. of Pins:4; No. of Poles:1; Nominal Control Current DC:5mA; Output Type:IGBT; Resistance, Insulation:10Gohm; Resistance, R off Min:0.04Gohm; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Temperature, Current:40°C; Time, Response Off Max:1000µs; Time, Response on Max:7000µs; Time, t Off:1ms; Time, t On:7ms; Voltage, Isolation:3750V; Voltage, Load DC Max:400V; Voltage, Load DC Min:0V dc; Voltage, Load Peak +:400V; Voltage, Load Peak -:400V; Voltage, Vpk Operating Max:400V; Voltage, Vrms Dielectric Strength:3750V
Farnell
Relay SSR 25mA DC-IN 1A 600V AC/DC-OUT 4-Pin PDIP Tube
Verical

Technical Specifications

REACH SVHC Compliance No SVHC
Part Family PVX6012
Lead-Free Status Lead Free
Lifecycle Status Active
RoHS Compliant
Number of Pins 4
Supply Voltage (DC) 7 V
Isolation Voltage 3.75 kV
Contacts Type SPST-NO
Load Current 1 A
Mounting Type PCB
Output Current 1 A

Documents

International Rectifier
Datasheet 4 pages 4 years ago
Future Electronics
Datasheet 4 pages 8 years ago
Datasheet 4 pages 7 years ago
Newark
Datasheet 4 pages 10 years ago
iiiC
Datasheet 4 pages 4 years ago
Allied Electronics
Datasheet 3 pages 8 years ago
Compliance Statements
Reach Statement 6 pages 2 years ago
Rohs Statement 1 page 2 years ago

Images

Alternate Names

I&R PVX6012PBF
IRF PVX6012PBF
IOR PVX6012PBF
INT'L RECTIFIER PVX6012PBF
RECT PVX6012PBF
OMNIREL PVX6012PBF
INT RECTIFIER PVX6012PBF
SEMCOR PVX6012PBF
INTERNATIONAL RECTIFIER CORP PVX6012PBF
INTERNATIONAL RECTIF PVX6012PBF
INT RECT PVX6012PBF
INTERNATIO PVX6012PBF
INTLRECT PVX6012PBF
INTERNATIONA PVX6012PBF
INTERNATIONAL MICROCIRCUITS PVX6012PBF
INTERNATIONAL R PVX6012PBF
International Rectifier (IR) PVX6012PBF
InternationRectifer PVX6012PBF
INTER RECTIFIER PVX6012PBF
INTERNATI PVX6012PBF
INTERNATIONAL RECTIFIER SE PVX6012PBF
INTERNATIONAL RECT PVX6012PBF
IRC PVX6012PBF
INTER REC PVX6012PBF
INTL REC PVX6012PBF
IR PVX6012PBF
International Rect. PVX6012PBF

Search for other parts like PVX6012 »