Infineon PVT312LSPBF

PVT Photovoltaic 250 V 0.17 A 15 Ohm SPST (1 Form A) Solid State Relay - DIP-6
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountPCB, Surface Mount
Number of Pins6
Technical
Ambient Temperature Range High85 °C
Capacitance50 pF
Current Rating300 mA
Fall Time500 µs
Forward Current25 mA
Input Current25 mA
Insulation Resistance10 GΩ
Isolation Voltage4 kV
Load Current170 mA
Max Input Current25 mA
Max Operating Temperature85 °C
Max Output Voltage250 V
Max Supply Voltage250 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Contacts1
Number of Poles1
On-State Resistance15 Ω
Output Current170 mA
Output Voltage250 V
Package Quantity2000
Relay TypeRelay
Resistance15 Ω
Rise Time3 ms
RMS Current (Irms)170 mA
Schedule B8541408000
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Height4.43 mm

Documents

Download datasheets and manufacturer documentation for Infineon PVT312LSPBF.

element14 APAC
Datasheet5 pages14 years ago
Datasheet5 pages16 years ago
Newark
Datasheet0 pages0 years ago
iiiC
Datasheet5 pages14 years ago

Inventory History

3 month trend:
+12.48%

Alternate Parts

Price @ 1000
$ 3.61
$ 1.75
Stock
285,436
1,649
Authorized Distributors
14
1
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
6
6
Max Output Current
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
250 V
250 V
Number of Outputs
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon PVT312LSPBF.

Related Parts

Descriptions

Descriptions of Infineon PVT312LSPBF provided by its distributors.

PVT Photovoltaic 250 V 0.17 A 15 Ohm SPST (1 Form A) Solid State Relay - DIP-6
Contact Configuration = 1NO / Termination Type = PCB Pins / Mounting Type = SMD / Width mm = 6.47 / Length mm = 8.63 / Load Voltage Max. V = 250 / Load Current Max. mA = 170 / Height mm = 3.42 / Package Type = SMT
Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:250V; Load Current:170Ma; Mosfet Relay Package Style:Dip-6; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing; On State Resistance Max:15Ohm Rohs Compliant: Yes |Infineon PVT312LSPBF.
RELAY, PHOTOVOLTAIC; Load Voltage Max:250V; Load Current:170mA; On State Resistance Max:15ohm; Contact Configuration:SPST-NO; Isolation Voltage:4kV; Forward Current If:25mA; Relay Terminals:Surface Mount; SVHC:No SVHC (18-Jun-2012); Base Number:312; Contact Configuration:SPST-NO; Control Current Max:25mA; Control Current Typ:0.4mA; Control Voltage Type:DC; Current Load AC Max:170mA; Current Temperature:40°C; Dielectric Strength Voltage Vrms:4000V; Insulation Resistance:10Gohm; Load Current DC Max:300mA; Load Current Max:170mA; Load Current RMS Max:170mA; Load Voltage DC Max:250V; Load Voltage DC Min:0VDC; Load Voltage Range:0V to 250V; Logic Function Number:312; No. of Pins:6; No. of Poles:1; Nominal Control Current DC:2mA; Off State Resistance Min:0.25Gohm; On State AC Resistance @ temp:15ohm; On State Resistance DC @ temp:4.25ohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Voltage V(pk) Max:250V; Output Type:MOSFET; Package / Case:SOIC; Series:PVT312

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IFX
  • IR/INFINEON
  • IFT
  • INFINEON/SIEMENS
  • INFIENON
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • PVT312LSPBF.
  • SP001547254

Technical Specifications

Physical
Case/PackageSMD/SMT
MountPCB, Surface Mount
Number of Pins6
Technical
Ambient Temperature Range High85 °C
Capacitance50 pF
Current Rating300 mA
Fall Time500 µs
Forward Current25 mA
Input Current25 mA
Insulation Resistance10 GΩ
Isolation Voltage4 kV
Load Current170 mA
Max Input Current25 mA
Max Operating Temperature85 °C
Max Output Voltage250 V
Max Supply Voltage250 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Contacts1
Number of Poles1
On-State Resistance15 Ω
Output Current170 mA
Output Voltage250 V
Package Quantity2000
Relay TypeRelay
Resistance15 Ω
Rise Time3 ms
RMS Current (Irms)170 mA
Schedule B8541408000
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Height4.43 mm

Documents

Download datasheets and manufacturer documentation for Infineon PVT312LSPBF.

element14 APAC
Datasheet5 pages14 years ago
Datasheet5 pages16 years ago
Newark
Datasheet0 pages0 years ago
iiiC
Datasheet5 pages14 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago