Infineon PVG612SPBF

Relay SSR 25mA DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP SMT Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins6
Technical
Capacitance130 pF
Current Rating2 A
Forward Current25 mA
Input Current25 mA
Isolation Voltage4 kV
Load Current1 A
Max Input Current25 mA
Max Operating Temperature85 °C
Max Output Voltage60 V
Min Operating Temperature-40 °C
Output Current1 A
Output Voltage60 V
Package Quantity2000
Relay TypeRelay
Resistance500 mΩ
TerminationGull Wing
Throw ConfigurationSPST
Turn-On Delay Time2 ms
Voltage Rating60 V
Dimensions
Depth6.47 mm
Height3.42 mm
Length8.63 mm

Documents

Download datasheets and manufacturer documentation for Infineon PVG612SPBF.

Newark
Datasheet5 pages14 years ago
Datasheet0 pages0 years ago
iiiC
Datasheet5 pages14 years ago
Jameco
Datasheet6 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages16 years ago
Farnell
Datasheet5 pages16 years ago

Inventory History

3 month trend:
+7.78%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.452
$ 10.69
Stock
455,180
218,057
Authorized Distributors
14
2
Throw Configuration
SPST
SP, SPST
Load Current
1 A
1 A
Max Output Voltage
60 V
60 V
Max Input Voltage
-
-
On-State Resistance
-
500 mΩ
Isolation Voltage
4 kV
4 kV

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon PVG612SPBF.

Related Parts

Descriptions

Descriptions of Infineon PVG612SPBF provided by its distributors.

Relay SSR 25mA DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP SMT Tube
Relay;Solid State;SPST-NO;Ctrl-V 1.25DC;2A;60V;PCB Mnt;SMD;6Pin;PVG612 Series
PVG Photovoltaic Series 1 A 60 V 0.1 Ohm SPST Solid State Relay SMT -MDIP-6
1 Form A(SPST-NO) 500mΩ 2.4A AC,DC SMD-6P Solid State Relays - MOS Output (PhotoMOS) ROHS
Contact Configuration = 1NO / Termination Type = PCB Pins / Mounting Type = SMD / Width mm = 6.47 / Length mm = 8.63 / Load Voltage Max. V = 60 / Load Current Max. A = 1 / Height mm = 3.42 / Package Type = SMT
Ssr, Photo Mosfet, 60V, 2A; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:60V; Load Current:1A; Mosfet Relay Package Style:Dip-6; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing; Isolation Voltage:4Kv Rohs Compliant: Yes |Infineon PVG612SPBF.
MOSFET RELAY SPST-NO; Load Voltage Max:60V; Load Current:2A; On State Resistance Max:0.5ohm; Contact Configuration:SPST-NO; Isolation Voltage:4kV; Forward Current If:25mA; Relay Terminals:Surface Mount; SVHC:No SVHC (18-Jun-2012); Base Number:612; Control Current Max:25mA; Control Current Typ:5.0mA; Control Voltage Type:DC; Current Load AC Max:1000A; Current Temperature:40°C; Dielectric Strength Voltage Vrms:4000V; Load Current DC Max:2000A; Load Current Max:2.0A; Load Current RMS Max:1A; Load Voltage Range:0V to 60V; Logic Function Number:612; Mounting Type:Surface Mount; No. of Pins:6; No. of Poles:1; Nominal Control Current DC:5A; Off State Resistance Min:0.1Gohm; On Resistance Rds(on):1000Mohm; On State AC Resistance @ temp:0.5ohm; On State Resistance DC @ temp:0.15ohm; On State Resistance Max:500mohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Voltage V(pk) Max:60V; Package / Case:SOIC; Peak Load Voltage +:60V; Peak Load Voltage -:60V; Series:PVG612

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IFX
  • IR/INFINEON
  • IFT
  • INFINEON/SIEMENS
  • INFIENON
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • PVG612S-PBF
  • PVG612SPBF.
  • PVG612SPBF..
  • SP001547280

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins6
Technical
Capacitance130 pF
Current Rating2 A
Forward Current25 mA
Input Current25 mA
Isolation Voltage4 kV
Load Current1 A
Max Input Current25 mA
Max Operating Temperature85 °C
Max Output Voltage60 V
Min Operating Temperature-40 °C
Output Current1 A
Output Voltage60 V
Package Quantity2000
Relay TypeRelay
Resistance500 mΩ
TerminationGull Wing
Throw ConfigurationSPST
Turn-On Delay Time2 ms
Voltage Rating60 V
Dimensions
Depth6.47 mm
Height3.42 mm
Length8.63 mm

Documents

Download datasheets and manufacturer documentation for Infineon PVG612SPBF.

Newark
Datasheet5 pages14 years ago
Datasheet0 pages0 years ago
iiiC
Datasheet5 pages14 years ago
Jameco
Datasheet6 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages16 years ago
Farnell
Datasheet5 pages16 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago