Murata PVG3G103C01R00

Res Cermet Trimmer 10K Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 2.2mm (3.6 X 4.5 X 2mm) Gull Wing SMD T/R
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins3
Technical
CompositionCermet
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns1
Power Rating250 mW
Resistance10 kΩ
TaperLinear
Temperature Coefficient150 ppm/°C
TerminationGull Wing
Tolerance20 %
Dimensions
Depth4.5 mm
Height2.0066 mm
Length3.6068 mm
Width3.4036 mm

Documents

Download datasheets and manufacturer documentation for Murata PVG3G103C01R00.

Future Electronics
Datasheet55 pages11 years ago
Datasheet1 page11 years ago
Datasheet1 page15 years ago
Ciiva Crawler
Datasheet3 pages3 years ago
Datasheet2 pages3 years ago
Datasheet3 pages4 years ago
_legacy Avnet
Datasheet59 pages15 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata PVG3G103C01R00.

Related Parts

Descriptions

Descriptions of Murata PVG3G103C01R00 provided by its distributors.

Res Cermet Trimmer 10K Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 2.2mm (3.6 X 4.5 X 2mm) Gull Wing SMD T/R
PVG3G 10K 20% LIN 0,25W RoHSconf
OEMs, CMs ONLY (NO BROKERS)
10K 20% 3MM SMT SINGLETURN

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
MountSurface Mount
Number of Pins3
Technical
CompositionCermet
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns1
Power Rating250 mW
Resistance10 kΩ
TaperLinear
Temperature Coefficient150 ppm/°C
TerminationGull Wing
Tolerance20 %
Dimensions
Depth4.5 mm
Height2.0066 mm
Length3.6068 mm
Width3.4036 mm

Documents

Download datasheets and manufacturer documentation for Murata PVG3G103C01R00.

Future Electronics
Datasheet55 pages11 years ago
Datasheet1 page11 years ago
Datasheet1 page15 years ago
Ciiva Crawler
Datasheet3 pages3 years ago
Datasheet2 pages3 years ago
Datasheet3 pages4 years ago
_legacy Avnet
Datasheet59 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago