Murata PVG3A500C01R00

Res Cermet Trimmer 50 Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 2.2mm (3.6 X 3.6 X 2mm) J-Hook SMD T/R
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Weight60 mg
Technical
CompositionCermet
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns1
Power Rating250 mW
Resistance50 Ω
TaperLinear
Temperature Coefficient150 ppm/°C
TerminationJ-Hook
Tolerance20 %
TypePotentiometer
Dimensions
Depth3.6 mm
Height2.0066 mm
Length3.6 mm
Width3.4036 mm

Documents

Download datasheets and manufacturer documentation for Murata PVG3A500C01R00.

Factory Futures
Datasheet1 page11 years ago
Datasheet1 page15 years ago
Future Electronics
Datasheet55 pages11 years ago
Ciiva Crawler
Datasheet3 pages3 years ago
Datasheet2 pages3 years ago
Datasheet3 pages4 years ago
_legacy Avnet
Datasheet59 pages15 years ago
DigiKey
Datasheet89 pages18 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata PVG3A500C01R00.

Related Parts

Descriptions

Descriptions of Murata PVG3A500C01R00 provided by its distributors.

Res Cermet Trimmer 50 Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 2.2mm (3.6 X 3.6 X 2mm) J-Hook SMD T/R
Trimmer Potentiometers 50ohms Sealed 3mm Sngl turn
OEMs, CMs ONLY (NO BROKERS)
50 20% 3MM SMT SINGLETURN

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
MountSurface Mount
Weight60 mg
Technical
CompositionCermet
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns1
Power Rating250 mW
Resistance50 Ω
TaperLinear
Temperature Coefficient150 ppm/°C
TerminationJ-Hook
Tolerance20 %
TypePotentiometer
Dimensions
Depth3.6 mm
Height2.0066 mm
Length3.6 mm
Width3.4036 mm

Documents

Download datasheets and manufacturer documentation for Murata PVG3A500C01R00.

Factory Futures
Datasheet1 page11 years ago
Datasheet1 page15 years ago
Future Electronics
Datasheet55 pages11 years ago
Ciiva Crawler
Datasheet3 pages3 years ago
Datasheet2 pages3 years ago
Datasheet3 pages4 years ago
_legacy Avnet
Datasheet59 pages15 years ago
DigiKey
Datasheet89 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago