Bourns PVG3A105C01R00

Resistor Trimmer, Cermet, 1 MOhm, ± 20%, 250 mW, 1 Turn, Single Turn, Surface Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
CompositionCermet
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Power Rating250 mW
Resistance1 MΩ
Temperature Coefficient150 ppm/°C
Tolerance20 %
Dimensions
Height2.25 mm

Documents

Download datasheets and manufacturer documentation for Bourns PVG3A105C01R00.

element14 APAC
Datasheet3 pages7 years ago

Inventory History

3 month trend:
-2.95%

Engineering Resources

View Evaluation kits and Reference designs for Bourns PVG3A105C01R00.

Descriptions

Descriptions of Bourns PVG3A105C01R00 provided by its distributors.

Resistor Trimmer, Cermet, 1 MOhm, ± 20%, 250 mW, 1 Turn, Single Turn, Surface Mount
TRIMMER 1M OHM 0.25W J LEAD TOP
TRIMMER, POT, 1M, 1TURN, SMD; Track Resistance: 1Mohm; No. of Turns: 1Turns; Potentiometer Mounting: Surface Mount Device; Product Range: PVG3 Series; Power Rating: 250mW; Resistance Tolerance: ± 20%; Temperature Coefficient: ± 150ppm/°C; Automotive Qualification Standard: -; MSL: -; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Technical
CompositionCermet
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Power Rating250 mW
Resistance1 MΩ
Temperature Coefficient150 ppm/°C
Tolerance20 %
Dimensions
Height2.25 mm

Documents

Download datasheets and manufacturer documentation for Bourns PVG3A105C01R00.

element14 APAC
Datasheet3 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago