Cornell Dubilier PVC421

Metallized Polypropylene Film Capacitors .001uF 400V
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance1 nF
DielectricPP
Life (Hours)500 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationPC Pins
Tolerance10 %
Voltage Rating400 V
Voltage Rating (AC)200 V
Voltage Rating (DC)400 V
Dimensions
Lead Diameter800 µm
Lead Pitch12.7 mm
Length17.8054 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier PVC421.

Newark
Datasheet7 pages10 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier PVC421.

Descriptions

Descriptions of Cornell Dubilier PVC421 provided by its distributors.

Metallized Polypropylene Film Capacitors .001uF 400V
CAP FILM 1000PF 10% 400VDC RAD
Capacitor Polyester Film, 1000Pf, 400V, 10%, Radial; Dielectric Type:Film/Foil Pet; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:1000Pf; Capacitance Tolerance:± 10%; Voltage(Ac):200V; Voltage(Dc):400V; Humidity Rating:-Rohs Compliant: Yes |Cornell Dubilier PVC421

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance1 nF
DielectricPP
Life (Hours)500 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationPC Pins
Tolerance10 %
Voltage Rating400 V
Voltage Rating (AC)200 V
Voltage Rating (DC)400 V
Dimensions
Lead Diameter800 µm
Lead Pitch12.7 mm
Length17.8054 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier PVC421.

Newark
Datasheet7 pages10 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements