C&K Components PVB4 OA 300 NS LFS

Switch Key N.O./N.C. SPDT 0.1A 14VDC 1.4VA 3N Gull Wing SMD Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package100
ColorBlack
Contact PlatingSilver
MountSurface Mount
Technical
Contact Current Rating100 mA
Current Rating100 mA
Electrical Life100 kcycles
Life (Cycles)1 Mcycles
Max Operating Temperature80 °C
Min Operating Temperature-40 °C
Power Rating1.4 W
Switch FunctionOn-Mom
TerminationGull Wing
Throw ConfigurationSPDT
Voltage Rating (DC)14 V
Dimensions
Height12.5 mm
Length9.4 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for C&K Components PVB4 OA 300 NS LFS.

Newark
Datasheet5 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components PVB4 OA 300 NS LFS.

Descriptions

Descriptions of C&K Components PVB4 OA 300 NS LFS provided by its distributors.

Switch Key N.O./N.C. SPDT 0.1A 14VDC 1.4VA 3N Gull Wing SMD Automotive T/R
SWITCH PUSHBUTTON SPDT 0.1A 14V
Switch Push Spdt; Contact Configuration:Spdt; Switch Operation:Momentary Spring Return; Contact Voltage Ac Nom:-; Contact Voltage Dc Nom:14V; Contact Current Max:100Ma; Switch Terminals:Smd; Product Range:-; Svhc:No Svhc |C&k Components PVB4 OA 300 NS LFS

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • PVB4OA300NS LFS

Technical Specifications

Physical
Case/Package100
ColorBlack
Contact PlatingSilver
MountSurface Mount
Technical
Contact Current Rating100 mA
Current Rating100 mA
Electrical Life100 kcycles
Life (Cycles)1 Mcycles
Max Operating Temperature80 °C
Min Operating Temperature-40 °C
Power Rating1.4 W
Switch FunctionOn-Mom
TerminationGull Wing
Throw ConfigurationSPDT
Voltage Rating (DC)14 V
Dimensions
Height12.5 mm
Length9.4 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for C&K Components PVB4 OA 300 NS LFS.

Newark
Datasheet5 pages10 years ago

Compliance

Environmental Classification
RatingsIP40
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago