E-Switch PV4F2G0SS-341

Switch Push Button ON ON DPDT Flat Round Button 2A 48VDC Panel Mount Solder Lug
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorSilver
Contact PlatingSilver
Mechanical Life1 Mcycles
MountFront, Panel
Technical
Contact Current Rating2 A
Current Rating2 A
Electrical Life50 kcycles
Illumination ColorBlue
Illumination TypeLED
Max Operating Temperature55 °C
Min Operating Temperature-20 °C
Number of Positions2
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (DC)48 V
Dimensions
Hole Diameter19 mm

Documents

Download datasheets and manufacturer documentation for E-Switch PV4F2G0SS-341.

Master Electronics
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages4 years ago
Datasheet1 page5 years ago
Electro Sonic
Datasheet1 page12 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-32.35%

Engineering Resources

View Evaluation kits and Reference designs for E-Switch PV4F2G0SS-341.

Related Parts

Descriptions

Descriptions of E-Switch PV4F2G0SS-341 provided by its distributors.

Switch Push Button ON ON DPDT Flat Round Button 2A 48VDC Panel Mount Solder Lug
PV4 Series 2 A DPDT On-On Blue Illuminated Anti Vandal Pushbutton Switch
ESWCH PV4F2G0SS-341 Switches > Pushbutton > Anti-Vandal > 19MM Illuminated
Pushbutton, PV4,IP65,DPDT, ON-ON, Blue 2.8VLED Ring,2A,24VDC, Stainless, Gold, Solder | E-Switch PV4F2G0SS-341
VANDAL SWITCH, DPDT, 2A, 48VDC; Product; VANDAL SWITCH, DPDT, 2A, 48VDC; Product Range:PV4 Series; Contact Configuration:DPDT; Actuator / Cap Colour:Natural; Switch Terminals:Solder; Contact Current Max:2A; Contact Voltage AC Max:-; Switch Operation:On-On; Operating Force:-

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-Switch Inc
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Part Number Aliases

This part may be known by these alternate part numbers:

  • PV4F2G0SS341

Technical Specifications

Physical
ColorSilver
Contact PlatingSilver
Mechanical Life1 Mcycles
MountFront, Panel
Technical
Contact Current Rating2 A
Current Rating2 A
Electrical Life50 kcycles
Illumination ColorBlue
Illumination TypeLED
Max Operating Temperature55 °C
Min Operating Temperature-20 °C
Number of Positions2
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (DC)48 V
Dimensions
Hole Diameter19 mm

Documents

Download datasheets and manufacturer documentation for E-Switch PV4F2G0SS-341.

Master Electronics
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages4 years ago
Datasheet1 page5 years ago
Electro Sonic
Datasheet1 page12 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsDust Tight, IP65, Water Resistant
REACH SVHCNo SVHC
RoHSCompliant