Murata PV37Y201C01B00

Multi-Turn Potentiometer 200ohms Sealed 6mm SQ 12turn
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for PV37Y201C01B00. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
ColorGrey
MountThrough Hole
Weight340 mg
Technical
CompositionCermet, Potentiometer
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Turns12
PackagingBulk
Power Rating250 mW
Resistance200 Ω
TaperLinear
Temperature Coefficient150 ppm/°C
TerminationPC Pin
Tolerance10 %
Dimensions
Height6.7056 mm
Length6.4008 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Murata PV37Y201C01B00.

Mouser
Datasheet69 pages17 years ago
DigiKey
Datasheet15 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Murata PV37Y201C01B00.

Descriptions

Descriptions of Murata PV37Y201C01B00 provided by its distributors.

Multi-Turn Potentiometer 200ohms Sealed 6mm SQ 12turn
TRIMMER 200 OHM 0.25W TH
200 10% 6MM MULTITURN

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
ColorGrey
MountThrough Hole
Weight340 mg
Technical
CompositionCermet, Potentiometer
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Turns12
PackagingBulk
Power Rating250 mW
Resistance200 Ω
TaperLinear
Temperature Coefficient150 ppm/°C
TerminationPC Pin
Tolerance10 %
Dimensions
Height6.7056 mm
Length6.4008 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Murata PV37Y201C01B00.

Mouser
Datasheet69 pages17 years ago
DigiKey
Datasheet15 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago