Murata PV37W202C01B00

Res Cermet Trimmer 2K Ohm 10% 1/4W 12(Elec)Turn 1.8mm (6.4 X 4 X 7.7mm) Pin Thru-Hole Bulk
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
MountThrough Hole
Weight340 mg
Technical
CompositionCermet
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns12
PackagingBulk
Power Rating250 mW
Resistance2 kΩ
TaperLinear
Temperature Coefficient150 ppm/°C
TerminationPin
Tolerance10 %
TypePotentiometer
Voltage Rating200 V
Dimensions
Depth4 mm
Height6.7 mm
Length6.4 mm

Documents

Download datasheets and manufacturer documentation for Murata PV37W202C01B00.

Future Electronics
Datasheet55 pages11 years ago
Datasheet1 page11 years ago
Datasheet1 page15 years ago
Ciiva Crawler
Datasheet3 pages3 years ago
Datasheet2 pages3 years ago
Datasheet3 pages4 years ago
Upverter
Technical Drawing1 page9 years ago
_legacy Avnet
Datasheet59 pages15 years ago
DigiKey
Datasheet15 pages19 years ago
Factory Futures
Datasheet22 pages19 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata PV37W202C01B00.

Related Parts

Descriptions

Descriptions of Murata PV37W202C01B00 provided by its distributors.

Res Cermet Trimmer 2K Ohm 10% 1/4W 12(Elec)Turn 1.8mm (6.4 X 4 X 7.7mm) Pin Thru-Hole Bulk
Multi-Turn Potentiometer 2.0Kohms Sealed 6mm SQ 12turn
TRIMMER 2K OHM 0.25W TH
2K 10% 6MM MULTITURN

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
ColorGrey
MountThrough Hole
Weight340 mg
Technical
CompositionCermet
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns12
PackagingBulk
Power Rating250 mW
Resistance2 kΩ
TaperLinear
Temperature Coefficient150 ppm/°C
TerminationPin
Tolerance10 %
TypePotentiometer
Voltage Rating200 V
Dimensions
Depth4 mm
Height6.7 mm
Length6.4 mm

Documents

Download datasheets and manufacturer documentation for Murata PV37W202C01B00.

Future Electronics
Datasheet55 pages11 years ago
Datasheet1 page11 years ago
Datasheet1 page15 years ago
Ciiva Crawler
Datasheet3 pages3 years ago
Datasheet2 pages3 years ago
Datasheet3 pages4 years ago
Upverter
Technical Drawing1 page9 years ago
_legacy Avnet
Datasheet59 pages15 years ago
DigiKey
Datasheet15 pages19 years ago
Factory Futures
Datasheet22 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago