Murata PV37W100C01B00

Res Cermet Trimmer 10 Ohm 10% 1/4W 12(Elec)Turn 1.8mm (6.4 X 4 X 7.7mm) Pin Thru-Hole Bulk
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
MountThrough Hole
Weight340 mg
Technical
CompositionCermet
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns12
PackagingBulk
Power Rating250 mW
Resistance10 Ω
TaperLinear
Temperature Coefficient150 ppm/°C
TerminationPC Pin
Tolerance10 %
Dimensions
Depth4 mm
Height6.7056 mm
Length6.4 mm

Documents

Download datasheets and manufacturer documentation for Murata PV37W100C01B00.

Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet3 pages4 years ago
_legacy Avnet
Datasheet55 pages11 years ago
Datasheet59 pages15 years ago
DigiKey
Datasheet15 pages19 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata PV37W100C01B00.

Descriptions

Descriptions of Murata PV37W100C01B00 provided by its distributors.

Res Cermet Trimmer 10 Ohm 10% 1/4W 12(Elec)Turn 1.8mm (6.4 X 4 X 7.7mm) Pin Thru-Hole Bulk
TRIMMER 10 OHM 0.25W TH
PV37W 10R 10% LIN 0,25W RoHSconf
OEMs, CMs ONLY (NO BROKERS)
10 10% 6MM MULTITURN

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
ColorGrey
MountThrough Hole
Weight340 mg
Technical
CompositionCermet
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns12
PackagingBulk
Power Rating250 mW
Resistance10 Ω
TaperLinear
Temperature Coefficient150 ppm/°C
TerminationPC Pin
Tolerance10 %
Dimensions
Depth4 mm
Height6.7056 mm
Length6.4 mm

Documents

Download datasheets and manufacturer documentation for Murata PV37W100C01B00.

Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet3 pages4 years ago
_legacy Avnet
Datasheet55 pages11 years ago
Datasheet59 pages15 years ago
DigiKey
Datasheet15 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago