E-Switch PV2S240NN

Switch Push Button OFF (ON) SPST Dome 2A 36VDC Momentary Contact Solder Panel Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Mechanical Life1 Mcycles
MountFront, Panel
Technical
Contact Current Rating2 A
Current Rating2 A
Electrical Life200 kcycles
Max Operating Temperature55 °C
Min Operating Temperature-20 °C
Number of Positions2
PackagingBulk
Switch FunctionOff-Mom
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (DC)48 V

Documents

Download datasheets and manufacturer documentation for E-Switch PV2S240NN.

element14 APAC
Datasheet3 pages7 years ago
TME
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages3 years ago

Inventory History

3 month trend:
-3.00%

Engineering Resources

View Evaluation kits and Reference designs for E-Switch PV2S240NN.

Related Parts

Descriptions

Descriptions of E-Switch PV2S240NN provided by its distributors.

Switch Push Button OFF (ON) SPST Dome 2A 36VDC Momentary Contact Solder Panel Mount
Pushbutton Switch, SPST-NO, OFF-(ON),Domed Actuator,2A, 48VDC, Solder, PV2 Series | E-Switch PV2S240NN
PV2 Series SPST Off-Mom Round Dome Button Solder Lug IP65 Pushbutton Switch
SWITCH PUSHBUTTON SPST-NO 2A 48V
Vandal Resistant Sw, Spst, 2A, 48Vdc; Product Range:Pv2 Series; Panel Cutout Diameter:16Mm; Contact Configuration:Spst; Switch Operation:Off-(On); Pushbutton Actuator Style:Round Domed; Actuator/Cap Colour:Nickel; Ip Rating:Ip65 Rohs Compliant: Yes |E-Switch PV2S240NN

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-Switch Inc
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Part Number Aliases

This part may be known by these alternate part numbers:

  • PV2S240NN.

Technical Specifications

Physical
Contact MaterialSilver
Mechanical Life1 Mcycles
MountFront, Panel
Technical
Contact Current Rating2 A
Current Rating2 A
Electrical Life200 kcycles
Max Operating Temperature55 °C
Min Operating Temperature-20 °C
Number of Positions2
PackagingBulk
Switch FunctionOff-Mom
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (DC)48 V

Documents

Download datasheets and manufacturer documentation for E-Switch PV2S240NN.

element14 APAC
Datasheet3 pages7 years ago
TME
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages3 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP65, Water Resistant
RoHSCompliant