E-Switch PV1S640NN

Switch Push Button OFF (ON) SPST Dome 2A 36VDC Momentary Contact Screw Panel Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass
Contact MaterialBrass
Contact PlatingSilver
Mechanical Life1 Mcycles
MountFront, Panel
Technical
Contact Resistance50 mΩ
Current Rating2 A
Electrical Life200 kcycles
Illumination TypeIlluminated
Max Operating Temperature55 °C
Max Voltage Rating (DC)48 V
Min Operating Temperature-20 °C
Number of Positions2
OrientationStraight
Switch FunctionOff-Mom
TerminationScrew
Throw ConfigurationSPST
Voltage Rating (DC)48 V

Documents

Download datasheets and manufacturer documentation for E-Switch PV1S640NN.

Electro Sonic
Datasheet1 page12 years ago
Datasheet1 page12 years ago
Farnell
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages7 years ago
Datasheet1 page12 years ago
Datasheet4 pages6 years ago

Inventory History

3 month trend:
-11.24%

Engineering Resources

View Evaluation kits and Reference designs for E-Switch PV1S640NN.

Related Parts

Descriptions

Descriptions of E-Switch PV1S640NN provided by its distributors.

Switch Push Button OFF (ON) SPST Dome 2A 36VDC Momentary Contact Screw Panel Mount
Vandal Resistant Switch PV1 SPST 2A DC 48V Off-(On) Screw Terminal Domed
Pushbutton Switch, SPST-NO, OFF-(ON),Domed Actuator, 2A, 36VDC, Screw, PV1 Series | E-Switch PV1S640NN
Anti-Vandal PV1LAMB Silver Panel Mount Front Pushbutton Switch 2A 48V 50mOhm -20C~55C
SWITCH PUSHBUTTON SPST-NO 2A 48V
ANTI-VADAL PUSHBUTTON SWITCH, SPST, 2A,
Anti-Vadal Pushbutton Switch, Spst, 2A, 48Vdc; Product Range:Pv1 Series; Panel Cutout Diameter:19Mm; Contact Configuration:Spst; Switch Operation:Off-(On); Pushbutton Actuator Style:Round Domed; Actuator/Cap Colour:Natural Rohs Compliant: Yes |E-Switch PV1S640NN

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-Switch Inc
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Actuator MaterialBrass
Contact MaterialBrass
Contact PlatingSilver
Mechanical Life1 Mcycles
MountFront, Panel
Technical
Contact Resistance50 mΩ
Current Rating2 A
Electrical Life200 kcycles
Illumination TypeIlluminated
Max Operating Temperature55 °C
Max Voltage Rating (DC)48 V
Min Operating Temperature-20 °C
Number of Positions2
OrientationStraight
Switch FunctionOff-Mom
TerminationScrew
Throw ConfigurationSPST
Voltage Rating (DC)48 V

Documents

Download datasheets and manufacturer documentation for E-Switch PV1S640NN.

Electro Sonic
Datasheet1 page12 years ago
Datasheet1 page12 years ago
Farnell
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages7 years ago
Datasheet1 page12 years ago
Datasheet4 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsDust Tight, IP65, Water Resistant
REACH SVHCNo SVHC
RoHSCompliant