Panduit PV14-6R-M

Ring Tongue Terminal 14-16AWG 23.4mm 7.9mm Tin Bulk

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
298-10303-ND 2,667 Buy Now »
USD
0.220 0.216 0.202 0.194 0.194
Arrow
PV14-6R-M 23 Buy Now »
USD
0.249 0.230 0.214 0.214 0.214
Avnet
PV14-6R-M 0 ··
USD
0.149 0.149
Carlton-Bates
07498380117 0 ··
USD
1.000 1.000
Chip One Stop Japan
PAND-0024071 470 Buy Now »
USD
0.219 0.201 0.201 0.201
Zoro
G0640608 Yes ··
USD
285.27 285.27 285.27 285.27 285.27
Heilind Electronics
PANPV14-6R-M 4,948 Buy Now »
USD
0.208 0.208 0.208 0.179 0.169
TTI
PV14-6R-M 2,025 Buy Now »
USD
0.143 0.143 0.143
Onlinecomponents.com
PV146RM 3,378 Buy Now »
USD
0.231 0.231 0.193 0.154 0.144
Mouser
644-PV14-6R-M 99 Buy Now »
USD
0.250 0.250 0.233 0.189 0.146
Newark
89F1240 0 ··
USD
269.18 230.73 230.73 230.73 230.73
Steven Engineering
PV14-6R-M 1,800 Buy Now »
USD
0.159 0.159 0.159 0.159 0.159
Components Center
PV14-6R-M 1,262 Buy Now »
USD
0.205 0.205 0.157 0.157 0.157
Area51-Authorized
PV14-6R-M 1,000 ··
USD
0.160 0.160 0.160 0.160 0.160
Interstate Connecting Components
PV14-6R-M 4,948 Buy Now »
Sager Electronics
PV14-6R-M 0 ··
USD
0.174 0.140
Electronic Supply
PV14-6R-M 0 Send RFQ »
Bisco
PV14-6R-M 87 Buy Now »
Crescent Electric Supply Co
144518 Yes ··
USD
0.210 0.210 0.210 0.210 0.210
Allied Electronics
70044669 0 ··
USD
186.08 162.50 162.50 162.50 162.50
Dalis Electronics
PV14-6R-M 1,262 ··
DB Roberts
PV14-6R-M 200 Buy Now »
Fuses Unlimited
PV14-6R-M 0 ··
Heilind Asia
PANPV14-6R-M 0 ··
PEI Genesis
PV14-6R-M 0 ··
Electro Sonic
PV146RM 3,378 Buy Now »
USD
0.245 0.245 0.205 0.163 0.153
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Area51
PV14-6R-M 1,000 ··
USD
0.160 0.160 0.160 0.160 0.160
STLAA.com
PV14-6R-M 48 ··
Quest
PV14-6R-M 511 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
PV14-6R-M Contact ··
XS Micro
PV14-6R-M Contact ··

Descriptions

PANDUIT PV14-6R-M Ring Terminal, #6, Blue, 600V, PK1000. More details: Ring Terminal, Insulation Type Vinyl, Stud Size #6, Wire Range 16 AWG to 14 AWG, Seam Brazed, Max. Temp. 221 Degrees F, Max. Voltage 600V, Overall Length 0.92 In., Connection Material Copper, Standards UL486A-486B, CSA C22.2 No. 65, Package Quantity 1000
Zoro
Ring Tongue Terminal 14-16AWG 23.4mm 7.9mm Tin Bulk
Avnet
Pan-Term Insulated Terminals RING 16-14 AWG # 6
Mouser
Ring Terminal vinyl 16 - 14 insulated
Heilind Electronics
TERMINAL,RING VINYL INSULATED; 16-14AWG; #6 STUD
Allied Electronics
"Panduit PV14-6R-M PAND #14 VNL RG TERM,"
Crescent Electric Supply Co
PANDUIT TERM RING VINYL INS.
Electro Sonic
PKG 1000 TERMINALS
PEI Genesis
CONN RING CIRC 14-16AWG #6 CRIMP
Digi-Key
Ring Terminal, vinyl 16 - 14 insulated,
Heilind Asia
Ring Terminal vinyl 16 - 14 insulated
Interstate Connecting Components
Ring Terminal, vinyl 16 - 14 insulated,
DB Roberts
Standard Ring 600V Vinyl #6
Carlton-Bates
#6 STUD SIZE VINYL 1000 PER PACKAGE
Steven Engineering
Ring Tongue Terminal 14-16AWG 23.4mm 7.9mm Tin
Sager Electronics
Terminal; Connector Type:Ring Tongue; Stud/Tab Size:#6; Wire Size (AWG):16-14; Insulator Material:Vinyl; Insulator Color:Blue; Contact Material:Copper; Contact Plating:Tin; Mounting Hole Dia:.15"; Overall Length:0.92" ;RoHS Compliant: Yes
Newark
RING-TRM|16-14|#06 |VYL|BLU
TTI
Ring Tongue Terminal 14-16AWG 23.4mm 7.9mm Tin Bulk
Chip One Stop Japan

Technical Specifications

Color Blue
Insulation Material Vinyl
RoHS Compliant
Contact Plating Tin
Termination Style Ring Lug
Size-Width 7.874 mm
Packaging Bulk
Material Copper
Contact Material Copper
Size-Length 23.368 mm

Documents

Arrow
Datasheet 2 pages 9 years ago
Digi-Key
Datasheet 2 pages 13 years ago
Allied Electronics
Datasheet 2 pages 8 years ago
Mouser
Datasheet 1 page
Onlinecomponents.com
Datasheet 1 page
Datasheet 2 pages 9 years ago

Images

Alternate Names

PAND PV14-6R-M
PANDUIT CORP PV14-6R-M
PANDUI PV14-6R-M
PANDUIT CORPORATION PV14-6R-M
PNDUIT PV14-6R-M
PANDUIT LTD PV14-6R-M
pandu PV14-6R-M
Panduit Sales Corp PV14-6R-M
PANDVIT PV14-6R-M
PNDT PV14-6R-M
PANDUIT ELECTRONICS GROUP PV14-6R-M
PANDIUT PV14-6R-M
PANDUIY PV14-6R-M
PANDUIT GMBH PV14-6R-M
Panduit Europe PV14-6R-M
PANDUIT CORP (VA) PV14-6R-M
PANDUIT/BRADY PV14-6R-M
PANDIT PV14-6R-M
PANDUIT HOUSING PV14-6R-M
Panduit Europe Ltd PV14-6R-M
PAD PV14-6R-M
PANDUIT CORPORATION ACCT #021930 PV14-6R-M
ITW PANCON/PANDUIT PV14-6R-M
PANDUIT SALES CORPORATION PV14-6R-M
Panduit - Corporate HQ PV14-6R-M

Search for other parts like PV14 »