Panduit PV10-8R-L

Pan-Term PV10-8R-L Ring Terminal 12 - 10 AWG 600V Yellow #8 Stud Vinyl 50 Pack

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
PV10-8R-L 50 Buy Now »
USD
0.727 0.727 0.727 0.727 0.727
Carlton-Bates
07498380130 0 ··
USD
0.800 0.800 0.800 0.800 0.800
Newark
46F1521 38 Buy Now »
USD
47.62 47.62 47.62 47.62 47.62
Zoro
G0483275 Yes ··
USD
33.43 33.43 33.43 33.43 33.43
Mouser
644-PV10-8R-L 627 Buy Now »
USD
0.940 0.940 0.882 0.765 0.563
Onlinecomponents.com
PV108RL 2,659 Buy Now »
USD
0.820 0.820 0.640 0.560 0.560
Allied Electronics
70044405 17 Buy Now »
USD
35.77 31.24 31.24 31.24 31.24
Master Electronics
PV108RL 2,339 ··
USD
0.820 0.820 0.640 0.560 0.560
Chip One Stop Global
C1S600800045164 50 Buy Now »
USD
0.875 0.875 0.875 0.875
Abacus Technologies
PV10-8R-L 21,276 ··
Beyond Components
PV10-8R-L 0 ··
USD
0.630 0.630 0.630 0.630 0.630
Sager Electronics
PV10-8R-L 0 ··
USD
0.702 0.604 0.558
Avnet
PV10-8R-L 0 ··
USD
0.565 0.524 0.524
Electronic Supply
PV10-8R-L 1,700 Send RFQ »
Bisco
PV10-8R-L 15 Buy Now »
Digi-Key
PV10-8R-L-ND 0 ··
USD
1.000 1.000 1.000
Crescent Electric Supply Co
1569 Yes ··
USD
0.670 0.670 0.670 0.670 0.670
Fuses Unlimited
PV10-8R-L 0 ··
Heilind Asia
PANPV10-8R-L 0 ··
Area51-Authorized
PV10-8R-L 0 ··
Heilind Electronics
PANPV10-8R-L 0 ··
Farnell
1355454 38 Buy Now »
GBP
40.98 40.98 40.98 40.98 40.98
element14 APAC
1355454 40 Buy Now »
SGD
59.33 52.33 47.66 47.66 47.66
Electro Sonic
PV108RL 300 Buy Now »
USD
0.467 0.467 0.404 0.382 0.382
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
PV10-8R-L 36 Buy Now »
USD
1.57 1.26 0.787 0.787 0.787
Ralph's Elec.
PV10-8R-L 17 Buy Now »
GreenTree Electronics
PV10-8R-L 240 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
PV10-8R-L Contact ··
Peerless Electronic Supplies
PV10-8R-L Contact Buy Now »

Descriptions

Pan-Term PV10-8R-L Ring Terminal 12 - 10 AWG 600V Yellow #8 Stud Vinyl 50 Pack
Carlton-Bates
PANDUIT #8 12-10 RING TERMINAL
Peerless Electronic Supplies
PANDUIT TERM RING VINYL INS.
Electro Sonic
Panduit PV10-8R-L Ring Terminal, Vinyl Insulated, Funnel Entry, 12 - 10 AWG Wire Range, #8 Stud Size, Yellow, 0.04" Stock Thickness, 0.225" Max Insulation, 0.31" Terminal Width, 1.05" Terminal Length, 0.17" Center Hole Diameter (Pack of 50). Funnel entry ring terminal with insulated barrel for use with solid or stranded copper wire from #12 to #10 AWG (4 to 6 sq. mm) and #8 (M4) studs. Tin-plated copper body with vinyl-insulated barrel for insulation and strain relief. Maximum voltage rating of 600V. Maximum temperature rating of 221 degrees F (105 degrees C). UL Listed and CSA certified for quality assurance, RoHS compliant for hazardous substance regulations
Amazon
Ring Terminal vinyl insulated 12 - 10
Onlinecomponents.com
Ring Terminal, vinyl insulated, 12 - 10
Master Electronics
Ring Tongue Terminal 10-12AWG 26.7mm 7.9mm Tin
Chip One Stop Global
TERMINAL,RING VINYL INSULATED; 12-10AWG; #8 STUD
Allied Electronics
TERMINAL, RING TONGUE, #8, CRIMP, YELLOW
Farnell
PANDUIT PV10-8R-L Ring Terminal, #8, Yellow, 600V, PK50. More details: Ring Terminal, Insulation Type Vinyl, Stud Size #8, Wire Range 12 AWG to 10 AWG, Seam Brazed, Max. Temp. 221 Degrees F, Max. Voltage 600V, Overall Length 1.05 In., Connection Material Copper, Standards UL486A-486B, CSA C22.2 No. 65, Package Quantity 50
Zoro
Ring Terminal, vinyl 12 - 10 insulated,
Heilind Asia
"Panduit PV10-8R-L #10 Vinyl Insulated Ring Terminal, Type PV-R,"
Crescent Electric Supply Co
Terminal; Connector Type:Ring Tongue; Stud/Tab Size:#8; Wire Size (AWG):12-10; Insulator Material:Vinyl; Insulator Color:Yellow; Contact Material:Copper; Contact Plating:Tin; Mounting Hole Dia:.17"; Overall Length:1.05" ;RoHS Compliant: Yes
Newark
Ring Terminal vinyl 12 - 10 insulated
Heilind Electronics
Ring Tongue Terminal 10-12AWG 26.7mm 7.9mm Tin Piece
Sager Electronics
Terminals USE 644-PV10-8R-D
Mouser
TERMINAL, RING TONGUE, #8, CRIMP, YELLOW; TERMINAL, RING TONGUE, #8, CRIMP, YELLOW; Connector Type:Ring Tongue; Series:PV-R; Insulator Color:Yellow; Termination Method:Crimp; Stud/Tab Size:#8; Wire Size (AWG):12AWG to 10AWG; Contact Material:Copper; Contact Plating:Tin
element14 APAC
Ring Tongue Terminal 10-12AWG 26.7mm 7.9mm Tin
Avnet
CONN RING CIRC 10-12AWG #8 CRIMP
Digi-Key
Panduit PV10-8R-L Ring Terminal, Vinyl Insulated, Funnel Entry, 12 - 10 AWG Wire Range, #8 Stud Size, Yellow, 0.04" Stock Thickness, 0.225" Max Insulation, 0.31" Terminal Width, 1.05" Terminal Length, 0.17" Center Hole Diameter (Pack of 50). Funnel entry ring terminal with insulated barrel for use with solid or stranded copper wire from #12 to #10 AWG (4 to 6 sq. mm) and #8 (M4) studs. Tin-plated copper body with vinyl-insulated barrel for insulation and strain relief. Maximum voltage rating of 600V. Maximum temperature rating of 221 degrees F (105 degrees C). UL Listed and CSA certified for quality assurance, RoHS compliant for hazardous substance regulations
Amazon Seller

Technical Specifications

Insulation Material Vinyl
Size-Length 26.67 mm
Color Yellow
RoHS Compliant
Termination Style Ring Lug
Size-Width 7.874 mm
Material Copper
Contact Material Copper
Packaging Bulk
Contact Plating Tin

Documents

Newark
Datasheet 192 pages 12 years ago
Digi-Key
Datasheet 2 pages 13 years ago
Allied Electronics
Datasheet 2 pages 8 years ago
Electro Sonic
Datasheet 1 page
Onlinecomponents.com
Datasheet 1 page

Images

Alternate Names

PAND PV10-8R-L
PANDUIT CORP PV10-8R-L
PANDUI PV10-8R-L
PANDUIT CORPORATION PV10-8R-L
PNDUIT PV10-8R-L
PANDUIT LTD PV10-8R-L
pandu PV10-8R-L
Panduit Sales Corp PV10-8R-L
PANDVIT PV10-8R-L
PNDT PV10-8R-L
PANDUIT ELECTRONICS GROUP PV10-8R-L
PANDIUT PV10-8R-L
PANDUIY PV10-8R-L
PANDUIT GMBH PV10-8R-L
Panduit Europe PV10-8R-L
PANDUIT CORP (VA) PV10-8R-L
PANDUIT/BRADY PV10-8R-L
PANDIT PV10-8R-L
PANDUIT HOUSING PV10-8R-L
Panduit Europe Ltd PV10-8R-L
PAD PV10-8R-L
PANDUIT CORPORATION ACCT #021930 PV10-8R-L
ITW PANCON/PANDUIT PV10-8R-L
PANDUIT SALES CORPORATION PV10-8R-L
Panduit - Corporate HQ PV10-8R-L

Search for other parts like PV10 »