Eaton PV-5A10F

Solar Fuse, PV-F Series, 5A, Fast-Acting, Not Rated, Cylindrical
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountHolder
Number of Pins2
Weight9.071847 g
Technical
Current5 A
Current Rating5 A
Max Operating Temperature90 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationClip
TypeElectrical
Voltage Rating1 kV
Voltage Rating (DC)1 kV
Dimensions
Diameter10.4 mm
Length37.592 mm

Documents

Download datasheets and manufacturer documentation for Eaton PV-5A10F.

ARCEL Power Electronics
Datasheet6 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Sager Electronics
Datasheet3 pages12 years ago

Inventory History

3 month trend:
-31.43%

Engineering Resources

View Evaluation kits and Reference designs for Eaton PV-5A10F.

Related Parts

Descriptions

Descriptions of Eaton PV-5A10F provided by its distributors.

Solar Fuse, PV-F Series, 5A, Fast-Acting, Not Rated, Cylindrical
Fuse Miniature 5A 1000V 2-Pin Cartridge Holder
Eaton Bussmann Photovoltaic Fuses 5AMP 1000V DC SOLAR FERRULE 10 X 38 - PV-5A10F
Cylindrical fuse for photovoltaic applications: 5A - 1000V
Photovoltaic Protection 1kVdc, 5A | Bussmann by Eaton PV-5A10F
FUSE FAST 1KVDC 10X38MM SOLAR 5A

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Part Number Aliases

This part may be known by these alternate part numbers:

  • PV5A10F

Technical Specifications

Physical
MountHolder
Number of Pins2
Weight9.071847 g
Technical
Current5 A
Current Rating5 A
Max Operating Temperature90 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationClip
TypeElectrical
Voltage Rating1 kV
Voltage Rating (DC)1 kV
Dimensions
Diameter10.4 mm
Length37.592 mm

Documents

Download datasheets and manufacturer documentation for Eaton PV-5A10F.

ARCEL Power Electronics
Datasheet6 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Sager Electronics
Datasheet3 pages12 years ago

Compliance

Environmental Classification
ApprovalsCCC, CSA, UL
RoHSCompliant