Nexperia PUSBM5V5X4-TL,115

PUSBMxX4-TL series - High-speed USB OTG ESD protection diode arrays
Obsolete

Technical Specifications

Physical
MountSurface Mount
Number of Pins6
Technical
Breakdown Voltage6.8 V
Capacitance220 pF
Clamping Voltage12 V
DirectionUnidirectional
Leakage Current500 nA
Max Operating Temperature85 °C
Max Surge Current12 A
Min Breakdown Voltage6.4 V
Min Operating Temperature-30 °C
Number of Bidirectional Channels3
Number of Channels4
Operating Supply Voltage5.5 V
PackagingCut Tape (CT)
Peak Pulse Current3 A
Peak Pulse Power 35 W
Power Line ProtectionYes
Reverse Standoff Voltage5.5 V
TerminationSMD/SMT
Working Voltage5.5 V
Dimensions
Depth1.6 mm
Length1.6 mm

Documents

Download datasheets and manufacturer documentation for Nexperia PUSBM5V5X4-TL,115.

Future Electronics
Datasheet11 pages12 years ago
Datasheet10 pages12 years ago
Datasheet90 pages8 years ago
Datasheet10 pages12 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia PUSBM5V5X4-TL,115.

Related Parts

Descriptions

Descriptions of Nexperia PUSBM5V5X4-TL,115 provided by its distributors.

PUSBMxX4-TL series - High-speed USB OTG ESD protection diode arrays
PUSBMxX4 Series 4 Channel USB 2.0 OTG Interface ESD Diode Array - DFN1616-6
DIODE, ESD PROTECTION, 5.5V, DFN1616; Clamping Voltage Vc Max: 9.2V; Diode Case Style: DFN; No. of Pins: 6Pins; Operating Voltage: 5.5V; Power Dissipation Pd: -; Product Range: PUSBMxX4-TL series; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PUSBM5V5X4-TL 115
  • PUSBM5V5X4-TL,115""
  • PUSBM5V5X4-TL115
  • PUSBM5V5X4TL 115
  • PUSBM5V5X4TL115

Technical Specifications

Physical
MountSurface Mount
Number of Pins6
Technical
Breakdown Voltage6.8 V
Capacitance220 pF
Clamping Voltage12 V
DirectionUnidirectional
Leakage Current500 nA
Max Operating Temperature85 °C
Max Surge Current12 A
Min Breakdown Voltage6.4 V
Min Operating Temperature-30 °C
Number of Bidirectional Channels3
Number of Channels4
Operating Supply Voltage5.5 V
PackagingCut Tape (CT)
Peak Pulse Current3 A
Peak Pulse Power 35 W
Power Line ProtectionYes
Reverse Standoff Voltage5.5 V
TerminationSMD/SMT
Working Voltage5.5 V
Dimensions
Depth1.6 mm
Length1.6 mm

Documents

Download datasheets and manufacturer documentation for Nexperia PUSBM5V5X4-TL,115.

Future Electronics
Datasheet11 pages12 years ago
Datasheet10 pages12 years ago
Datasheet90 pages8 years ago
Datasheet10 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago