Nexperia PUMH18,115

Trans Digital BJT NPN 50V 100mA Automotive 6-Pin TSSOP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins6
Technical
Ambient Temperature Range High150 °C
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage50 V
Collector Emitter Saturation Voltage100 mV
Collector Emitter Voltage (VCEO)50 V
Element ConfigurationDual
Emitter Base Voltage (VEBO)7 V
hFE Min50
Max Breakdown Voltage50 V
Max Collector Current100 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-65 °C
Number of Elements2
PackagingCut Tape (CT)
PolarityNPN
Power Dissipation300 mW
Dimensions
Height1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Nexperia PUMH18,115.

TME
Datasheet15 pages12 years ago
NXP Semiconductors
Datasheet14 pages12 years ago
Datasheet9 pages14 years ago
Upverter
Technical Drawing5 pages5 years ago

Inventory History

3 month trend:
+24.05%

Alternate Parts

Price @ 1000
$ 0.044
$ 0.049
$ 0.049
Stock
3,406,080
7,717,946
7,717,946
Authorized Distributors
10
14
14
Mount
Surface Mount
-
-
Case/Package
TSSOP
-
-
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
-
-
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
100 mV
100 mV
100 mV
hFE Min
50
100
100
Power Dissipation
300 mW
200 mW
200 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia PUMH18,115.

Descriptions

Descriptions of Nexperia PUMH18,115 provided by its distributors.

Trans Digital BJT NPN 50V 100mA Automotive 6-Pin TSSOP T/R
PEMH18 Series 50 V 100 mA SMT NPN/NPN Resistor-Equipped Transistor - TSSOP-6
PEMH18; PUMH18 - NPN/NPN resistor-equipped transistors; R1 = 4.7 kΩ, R2 = 10 kΩ
100 mA 50 V 2 CHANNEL NPN Si SMALL SIGNAL TRANSISTOR
BRT TRANSISTOR, NPN, 50V, 100MA, 22KOHM / OPEN, 6-SOT-363; Collector Emitter Voltage V(br)ceo:50V; Continuous Collector Current Ic:100mA; Base Input Resistor R1:22kohm; RF Transistor Case:SOT-363; No. of Pins:6 ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins6
Technical
Ambient Temperature Range High150 °C
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage50 V
Collector Emitter Saturation Voltage100 mV
Collector Emitter Voltage (VCEO)50 V
Element ConfigurationDual
Emitter Base Voltage (VEBO)7 V
hFE Min50
Max Breakdown Voltage50 V
Max Collector Current100 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-65 °C
Number of Elements2
PackagingCut Tape (CT)
PolarityNPN
Power Dissipation300 mW
Dimensions
Height1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Nexperia PUMH18,115.

TME
Datasheet15 pages12 years ago
NXP Semiconductors
Datasheet14 pages12 years ago
Datasheet9 pages14 years ago
Upverter
Technical Drawing5 pages5 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago