NXP Semiconductors PUMD3

Bipolar (Bjt) Array Transistor, Brt, Npn, Pnp, 50 V, 200 Mw, 100 Ma, 30, Sot-363
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-363
MountSurface Mount
Number of Pins6
Technical
Ambient Temperature Range High150 °C
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage50 V
Collector Emitter Saturation Voltage150 mV
Collector Emitter Voltage (VCEO)50 V
Emitter Base Voltage (VEBO)10 V
hFE Min30
Max Collector Current100 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-65 °C
Number of Elements2
PackagingCut Tape
PolarityNPN, PNP
Power Dissipation200 mW
Dimensions
Height1.1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PUMD3.

Newark
Datasheet18 pages10 years ago
Upverter
Technical Drawing5 pages5 years ago
Datasheet18 pages10 years ago
Farnell
Datasheet11 pages14 years ago

Inventory History

3 month trend:
-55.27%

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors PUMD3.

Related Parts

Descriptions

Descriptions of NXP Semiconductors PUMD3 provided by its distributors.

Bipolar (Bjt) Array Transistor, Brt, Npn, Pnp, 50 V, 200 Mw, 100 Ma, 30, Sot-363
Trans Digital BJT NPN/PNP 50V 100mA Automotive 6-Pin TSSOP
NPN/PNP RESISTOR-EQUIPPED TRANSISTOR Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
100 mA 50 V 2 CHANNEL NPN AND PNP Si SMALL SIGNAL TRANSISTOR
Transistor Polarity = NPN / Transistor Polarity = PNP / Configuration = Dual / Continuous Collector Current (Ic) mA = 100 / DC Current Gain (hFE) = 30 / Power Dissipation (Pd) mW = 200 / Typical Input Resistor kOhm = 10 / Typical Resistor Ratio kOhm = 1 / Collector-Base Voltage (Vcbo) V = 50 / Collector-Emitter Voltage (Vceo) V = 50 / Emitter-Base Voltage (Vebo) V = 10 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Package Type = SOT-363 / Pins = 6 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Collector Emitter Saturation Voltage Max. (Vce(sat)) mV = 150 / Reflow Temperature Max. °C = 260 / Operating Frequency MHz = 230

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
Case/PackageSOT-363
MountSurface Mount
Number of Pins6
Technical
Ambient Temperature Range High150 °C
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage50 V
Collector Emitter Saturation Voltage150 mV
Collector Emitter Voltage (VCEO)50 V
Emitter Base Voltage (VEBO)10 V
hFE Min30
Max Collector Current100 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-65 °C
Number of Elements2
PackagingCut Tape
PolarityNPN, PNP
Power Dissipation200 mW
Dimensions
Height1.1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PUMD3.

Newark
Datasheet18 pages10 years ago
Upverter
Technical Drawing5 pages5 years ago
Datasheet18 pages10 years ago
Farnell
Datasheet11 pages14 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago