Nexperia PUMD2,115

Trans Digital BJT NPN/PNP 50V 100mA 300mW Automotive 6-Pin TSSOP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins6
Technical
PackagingDigi-Reel®
PolarityNPN, PNP

Documents

Download datasheets and manufacturer documentation for Nexperia PUMD2,115.

TME
Datasheet19 pages12 years ago
NXP Semiconductors
Datasheet16 pages15 years ago
Farnell
Datasheet18 pages12 years ago
Newark
Datasheet9 pages14 years ago
Burklin Elektronik
Datasheet18 pages2 years ago

Alternate Parts

Price @ 1000
$ 0.052
$ 0.041
$ 0.02
Stock
15,227,440
2,138,386
503,869
Authorized Distributors
12
7
2
Mount
-
Surface Mount
-
Case/Package
-
TSSOP
-
Polarity
NPN, PNP
NPN, PNP
-
Collector Emitter Breakdown Voltage
-
50 V
-
Max Collector Current
-
100 mA
-
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
-
-
-
hFE Min
-
-
-
Power Dissipation
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia PUMD2,115.

Descriptions

Descriptions of Nexperia PUMD2,115 provided by its distributors.

Trans Digital BJT NPN/PNP 50V 100mA 300mW Automotive 6-Pin TSSOP T/R
PEMD2; PIMD2; PUMD2 - NPN/PNP resistor-equipped transistors; R1 = 22 kΩ, R2 = 22 kΩ
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
Bipolar junction transistor, NPN, 100 mA, 50 V, SMD, SOT-363, PUMD2,115
PUMD2 Series 40/10 V 100 mA Surface Mount NPN/PNP Digital Transistor - SOT-363
100 mA 50 V 2 CHANNEL NPN AND PNP Si SMALL SIGNAL TRANSISTOR
Bipolar Transistor Array; Module Configuration:Dual; Transistor Polarity:NPN & PNP; Collector Emitter Voltage, V(br)ceo:50V; Power Dissipation, Pd:200mW; DC Collector Current:100mA; DC Current Gain Max (hfe):60 ;RoHS Compliant: Yes
TRANSISTOR, DIGITAL, DUAL, SOT-363; Digital Transistor Polarity: NPN and PNP Complement; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: 100mA; Base Input Resistor R1: 22kohm; Base-Emitter Resistor R2: 22kohm; Resistor Ratio, R1 / R2: -; RF Transistor Case: SOT-363; No. of Pins: 6 Pin; Product Range: PUMD2 Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Collector Emitter Saturation Voltage Vce(on): 150mV; Continuous Collector Current Ic Max: 100A; Current Ic Continuous a Max: 100A; Current Ic hFE: 5mA; DC Collector Current: 100mA; DC Current Gain hFE: 60hFE; Full Power Rating Temperature: 25°C; Hfe Min: 60; Module Configuration: Dual; No. of Pins: 6Pins; No. of Transistors: 2; Operating Temperature Max: 150°C; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C; Power Dissipation Pd: 200mW; Power Dissipation Ptot Max: 300mW; Resistance R1: 22kohm; Resistance R2: 22kohm; Transistor Case Style: SOT-363; Transistor Polarity: NPN, PNP

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Technical Specifications

Physical
Number of Pins6
Technical
PackagingDigi-Reel®
PolarityNPN, PNP

Documents

Download datasheets and manufacturer documentation for Nexperia PUMD2,115.

TME
Datasheet19 pages12 years ago
NXP Semiconductors
Datasheet16 pages15 years ago
Farnell
Datasheet18 pages12 years ago
Newark
Datasheet9 pages14 years ago
Burklin Elektronik
Datasheet18 pages2 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago