Yageo PU5931JKMP70R001L

Shunt Chip Resistor Metal Plate 5931 1mOhm 5% Emboss T/R
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package5931
Technical
CompositionMetal Element
Max Operating Temperature170 °C
Min Operating Temperature-65 °C
Power Rating7 W
Resistance1 mΩ
Temperature Coefficient75 ppm/°C
Tolerance5 %
Dimensions
Height1.09 mm

Documents

Download datasheets and manufacturer documentation for Yageo PU5931JKMP70R001L.

Engineering Resources

View Evaluation kits and Reference designs for Yageo PU5931JKMP70R001L.

Descriptions

Descriptions of Yageo PU5931JKMP70R001L provided by its distributors.

Shunt Chip Resistor Metal Plate 5931 1mOhm 5% Emboss T/R
RES 0.001 OHM 5% 7W 5931

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package5931
Technical
CompositionMetal Element
Max Operating Temperature170 °C
Min Operating Temperature-65 °C
Power Rating7 W
Resistance1 mΩ
Temperature Coefficient75 ppm/°C
Tolerance5 %
Dimensions
Height1.09 mm

Documents

Download datasheets and manufacturer documentation for Yageo PU5931JKMP70R001L.

Compliance

Environmental Classification
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago