Yageo PU3921JKN130U5L

Shunt Chip Resistor Metal Plate 3921 0.5mOhm 5% Emboss T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package3921
Technical
CompositionMetal Element
Max Operating Temperature170 °C
Min Operating Temperature-65 °C
Power Rating3 W
Resistance500 µΩ
Temperature Coefficient175 ppm/°C
Tolerance5 %
Dimensions
Height1.62 mm

Documents

Download datasheets and manufacturer documentation for Yageo PU3921JKN130U5L.

Engineering Resources

View Evaluation kits and Reference designs for Yageo PU3921JKN130U5L.

Descriptions

Descriptions of Yageo PU3921JKN130U5L provided by its distributors.

Shunt Chip Resistor Metal Plate 3921 0.5mOhm 5% Emboss T/R
.0005 OHM 3W 5% 175PPM
RES 500 OHM 5% 3W

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package3921
Technical
CompositionMetal Element
Max Operating Temperature170 °C
Min Operating Temperature-65 °C
Power Rating3 W
Resistance500 µΩ
Temperature Coefficient175 ppm/°C
Tolerance5 %
Dimensions
Height1.62 mm

Documents

Download datasheets and manufacturer documentation for Yageo PU3921JKN130U5L.

Compliance

Environmental Classification
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago