Yageo PU3921JKMP90R001L

SMD Chip Resistor, 1 MOhm, ± 5%, 3 W, 3921 [1052 Metric], Metal Plate, Shunt

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package3921
Technical
CompositionMetal Element
Max Operating Temperature170 °C
Min Operating Temperature-65 °C
Power Rating9 W
Resistance1 mΩ
Temperature Coefficient75 ppm/°C
Tolerance5 %
Dimensions
Height1.19 mm

Documents

Download datasheets and manufacturer documentation for Yageo PU3921JKMP90R001L.

Engineering Resources

View Evaluation kits and Reference designs for Yageo PU3921JKMP90R001L.

Descriptions

Descriptions of Yageo PU3921JKMP90R001L provided by its distributors.

SMD Chip Resistor, 1 MOhm, ± 5%, 3 W, 3921 [1052 Metric], Metal Plate, Shunt
RES 0.001 OHM 5% 9W 3921

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • Yageo Nexensos
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • VITROHM/YAGE
  • YAGEO XSEMI
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package3921
Technical
CompositionMetal Element
Max Operating Temperature170 °C
Min Operating Temperature-65 °C
Power Rating9 W
Resistance1 mΩ
Temperature Coefficient75 ppm/°C
Tolerance5 %
Dimensions
Height1.19 mm

Documents

Download datasheets and manufacturer documentation for Yageo PU3921JKMP90R001L.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago