Nexperia PTVS5V0S1UR

TVS Diode Single Uni-Dir 5V 400W Automotive 2-Pin SOD-123W / 400 W Transient Voltage Suppressor
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Ambient Temperature Range High150 °C
Breakdown Voltage6.4 V
Clamping Voltage9.2 V
DirectionUnidirectional
Element ConfigurationSingle
Max Breakdown Voltage7 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Reverse Leakage Current400 µA
Min Breakdown Voltage6.4 V
Min Operating Temperature-55 °C
Number of Channels1
PackagingCut Tape
Peak Pulse Current43.5 A
Peak Pulse Power 400 W
PolarityUnidirectional
Reverse Standoff Voltage5 V
Test Current1 mA
Dimensions
Height1.1 mm
Length1.9 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for Nexperia PTVS5V0S1UR.

element14 APAC
Datasheet12 pages13 years ago
Datasheet10 pages14 years ago
Upverter
Technical Drawing5 pages6 years ago
Datasheet12 pages13 years ago

Alternate Parts

Price @ 1000
$ 0.115
$ 0.115
Stock
1,205,322
3,751,880
3,751,880
Authorized Distributors
2
14
14
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
-
-
-
Reverse Voltage (DC)
-
-
-
Forward Current
-
-
-
Max Reverse Leakage Current
400 µA
400 µA
400 µA
Reverse Recovery Time
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Nexperia PTVS5V0S1UR.

Related Parts

Descriptions

Descriptions of Nexperia PTVS5V0S1UR provided by its distributors.

TVS Diode Single Uni-Dir 5V 400W Automotive 2-Pin SOD-123W / 400 W Transient Voltage Suppressor
Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Unidirectional, 1 Element, Silicon
400 W UNIDIRECTIONAL SILICON TVS DIODE
DIODE, TVS, UNI, 5V, 400W, SOD123W; Reverse Stand-Off Voltage Vrwm:5V; Breakdown Voltage Range:6.4V to 7V; Clamping Voltage Vc Max:9.2V; Diode Configuration:Unidirectional; Peak Pulse Current Ippm:43.5A; Diode Case Style:SOD-123; No. of Pins:2; SVHC:No SVHC (19-Dec-2011)

Images

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Ambient Temperature Range High150 °C
Breakdown Voltage6.4 V
Clamping Voltage9.2 V
DirectionUnidirectional
Element ConfigurationSingle
Max Breakdown Voltage7 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Reverse Leakage Current400 µA
Min Breakdown Voltage6.4 V
Min Operating Temperature-55 °C
Number of Channels1
PackagingCut Tape
Peak Pulse Current43.5 A
Peak Pulse Power 400 W
PolarityUnidirectional
Reverse Standoff Voltage5 V
Test Current1 mA
Dimensions
Height1.1 mm
Length1.9 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for Nexperia PTVS5V0S1UR.

element14 APAC
Datasheet12 pages13 years ago
Datasheet10 pages14 years ago
Upverter
Technical Drawing5 pages6 years ago
Datasheet12 pages13 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago