Bourns PTVS3-430C

Diode; TVS; 3kA; 430V; Bidirectional
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage440 V
Capacitance600 pF
Clamping Voltage620 V
DirectionBidirectional
Element ConfigurationSingle
Leakage Current10 µA
Max Breakdown Voltage490 V
Max Operating Temperature125 °C
Max Reverse Leakage Current10 µA
Max Surge Current3 kA
Min Breakdown Voltage440 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage430 V
Peak Pulse Current3 kA
PolarityBidirectional
Reverse Breakdown Voltage440 V
Reverse Standoff Voltage430 V
TerminationAxial
Test Current10 mA
Dimensions
Height12 mm
Length17 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Bourns PTVS3-430C.

Newark
Datasheet4 pages10 years ago
Datasheet4 pages9 years ago
Datasheet4 pages9 years ago
element14 APAC
Datasheet4 pages10 years ago
_legacy Avnet
Datasheet4 pages11 years ago
Farnell
Datasheet4 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Bourns PTVS3-430C.

Descriptions

Descriptions of Bourns PTVS3-430C provided by its distributors.

Diode; TVS; 3kA; 430V; Bidirectional
DIODE, TVS, BI-DIRECTIONAL, 430V, AXIAL
DIODE TVS SINGLE BI-DIR 430V 2PIN
DIODE, TVS, BI-DIR, 430V, 3KA, AXIAL; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:430V; Breakdown Voltage Min:440V; Breakdown Voltage Max:490V; Clamping Voltage Vc Max:620V; Peak Pulse Current Ippm:3kA; Diode Case Style:Axial Leaded; No. of Pins:2; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Breakdown Voltage Range:440V to 490V

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage440 V
Capacitance600 pF
Clamping Voltage620 V
DirectionBidirectional
Element ConfigurationSingle
Leakage Current10 µA
Max Breakdown Voltage490 V
Max Operating Temperature125 °C
Max Reverse Leakage Current10 µA
Max Surge Current3 kA
Min Breakdown Voltage440 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage430 V
Peak Pulse Current3 kA
PolarityBidirectional
Reverse Breakdown Voltage440 V
Reverse Standoff Voltage430 V
TerminationAxial
Test Current10 mA
Dimensions
Height12 mm
Length17 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Bourns PTVS3-430C.

Newark
Datasheet4 pages10 years ago
Datasheet4 pages9 years ago
Datasheet4 pages9 years ago
element14 APAC
Datasheet4 pages10 years ago
_legacy Avnet
Datasheet4 pages11 years ago
Farnell
Datasheet4 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago