Bourns PTV112-4420A-A502

Res Carbon Film POT 5K Ohm 20% 1/20W 1(Elec)/1(Mech)Turn 6mm (13 X 23.8mm) Pin Bracket Mount/Through Hole
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountBrackets, Snap in, Through Hole
Technical
CompositionCarbon
Max Operating Temperature50 °C
Max Power Dissipation50 mW
Min Operating Temperature-10 °C
Number of Gangs2
Number of Turns1
PackagingBulk
Resistance5 kΩ
TaperLogarithmic
TerminationPCB
Tolerance20 %
TypePotentiometer
Dimensions
Actuator Diameter5.9944 mm
Actuator Length19.9898 mm

Documents

Download datasheets and manufacturer documentation for Bourns PTV112-4420A-A502.

Electro Sonic
Datasheet5 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for Bourns PTV112-4420A-A502.

Related Parts

Descriptions

Descriptions of Bourns PTV112-4420A-A502 provided by its distributors.

Res Carbon Film POT 5K Ohm 20% 1/20W 1(Elec)/1(Mech)Turn 6mm (13 X 23.8mm) Pin Bracket Mount/Through Hole
Panel Control |Bourns PTV112-4420A-A502
PANEL CONTROL - 11MM-ST-CARBON

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
MountBrackets, Snap in, Through Hole
Technical
CompositionCarbon
Max Operating Temperature50 °C
Max Power Dissipation50 mW
Min Operating Temperature-10 °C
Number of Gangs2
Number of Turns1
PackagingBulk
Resistance5 kΩ
TaperLogarithmic
TerminationPCB
Tolerance20 %
TypePotentiometer
Dimensions
Actuator Diameter5.9944 mm
Actuator Length19.9898 mm

Documents

Download datasheets and manufacturer documentation for Bourns PTV112-4420A-A502.

Electro Sonic
Datasheet5 pages7 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago