C&K Components PTS820J20MSMTRLFS

Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12V 200000Cycles 1.569N SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorSilver
Contact PlatingSilver
Mechanical Life200 kcycles
MountSurface Mount
Technical
Current Rating50 mA
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Positions2
Schedule B8536509065
Switch FunctionOff-Mom
Switch Travel200 µm
Throw ConfigurationSPST
Voltage Rating (DC)12 V

Documents

Download datasheets and manufacturer documentation for C&K Components PTS820J20MSMTRLFS.

Sager Electronics
Datasheet3 pages8 years ago
TME
Datasheet3 pages4 years ago
Datasheet3 pages5 years ago
Electro Sonic
Datasheet7 pages4 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components PTS820J20MSMTRLFS.

Related Parts

Descriptions

Descriptions of C&K Components PTS820J20MSMTRLFS provided by its distributors.

Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12V 200000Cycles 1.569N SMD T/R
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-straight
PTS820 Series SPST-NO 0.05A 12VDC Tactile Switch
TACTILE SWITCH, SPST, 0.05A, 12VDC, SMD; Product Range: PTS820 Series; Actuator Orientation: Top Actuated; Switch Mounting: SMD; Actuator Style: Round Button; Actuating Force: 160gf; Contact Rating: 50mA at 12VDC; Switch Dimen

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTS820 J20M SMTR LFS
  • PTS820J20MSMTR LFS
  • PTS820J20MSMTRLFS.

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorSilver
Contact PlatingSilver
Mechanical Life200 kcycles
MountSurface Mount
Technical
Current Rating50 mA
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Positions2
Schedule B8536509065
Switch FunctionOff-Mom
Switch Travel200 µm
Throw ConfigurationSPST
Voltage Rating (DC)12 V

Documents

Download datasheets and manufacturer documentation for C&K Components PTS820J20MSMTRLFS.

Sager Electronics
Datasheet3 pages8 years ago
TME
Datasheet3 pages4 years ago
Datasheet3 pages5 years ago
Electro Sonic
Datasheet7 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago