C&K Components PTS645VL582LFS

Switch Tactile N.O SPST Round Button PC Pins 0.05A 12VDC 100000Cycle 1.27N Thru-Hole Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
ColorBlack
Contact MaterialSilver
Contact PlatingSilver
Mechanical Life100 kcycles
MountThrough Hole
Technical
Current Rating50 mA
Illumination TypeNon-Illuminated
Max Current Rating50 mA
Max Operating Temperature60 °C
Min Operating Temperature-20 °C
Number of Positions2
Operating Force1.27 N
OrientationRight Angle
PackagingBulk
Switch FunctionOff-Mom
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Depth9.8 mm
Length7.5 mm

Documents

Download datasheets and manufacturer documentation for C&K Components PTS645VL582LFS.

C&K Components
Datasheet5 pages8 years ago
Future Electronics
Datasheet3 pages8 years ago
Datasheet5 pages4 years ago
Datasheet4 pages10 years ago
Datasheet3 pages16 years ago
Sager Electronics
Datasheet8 pages3 years ago
Datasheet2 pages6 years ago
TME
Datasheet5 pages6 years ago
Electro Sonic
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-45.55%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components PTS645VL582LFS.

Related Parts

Descriptions

Descriptions of C&K Components PTS645VL582LFS provided by its distributors.

Switch Tactile N.O SPST Round Button PC Pins 0.05A 12VDC 100000Cycle 1.27N Thru-Hole Bulk
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.27N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
SWITCH TACTILE SPST-NO 0.05A 12V
PTS645 Series Compact 6 x 6 mm SPST 1.3 N Through Hole Tactile Switch

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTS645VL58-2 LFS
  • PTS645VL58-2-LFS
  • PTS645VL58-2LFS

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
ColorBlack
Contact MaterialSilver
Contact PlatingSilver
Mechanical Life100 kcycles
MountThrough Hole
Technical
Current Rating50 mA
Illumination TypeNon-Illuminated
Max Current Rating50 mA
Max Operating Temperature60 °C
Min Operating Temperature-20 °C
Number of Positions2
Operating Force1.27 N
OrientationRight Angle
PackagingBulk
Switch FunctionOff-Mom
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Depth9.8 mm
Length7.5 mm

Documents

Download datasheets and manufacturer documentation for C&K Components PTS645VL582LFS.

C&K Components
Datasheet5 pages8 years ago
Future Electronics
Datasheet3 pages8 years ago
Datasheet5 pages4 years ago
Datasheet4 pages10 years ago
Datasheet3 pages16 years ago
Sager Electronics
Datasheet8 pages3 years ago
Datasheet2 pages6 years ago
TME
Datasheet5 pages6 years ago
Electro Sonic
Datasheet2 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago