C&K Components PTS645SK50SMTR92LFS

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 2.55N SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Case/PackageSMD/SMT
ColorRed
Contact MaterialBronze
Contact PlatingSilver
Mechanical Life100 kcycles
MountSurface Mount
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Illumination TypeIlluminated, Non-Illuminated
Life (Cycles)100 kcycles
Max Current Rating50 mA
Max Operating Temperature60 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-20 °C
Number of Positions2
Operating Force2.55 N
OrientationStraight
PackagingTape and Reel
Switch FunctionOff-Mom
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Actuator Length1.55 mm
Depth9 mm
Height5.1 mm
Length6 mm

Documents

Download datasheets and manufacturer documentation for C&K Components PTS645SK50SMTR92LFS.

Upverter
Datasheet5 pages8 years ago
TME
Datasheet5 pages6 years ago
Datasheet8 pages3 years ago
Future Electronics
Datasheet4 pages10 years ago
Datasheet5 pages4 years ago
Datasheet3 pages8 years ago
Newark
Datasheet8 pages1 year ago
Electro Sonic
Datasheet5 pages8 years ago
Datasheet4 pages0 years ago
Datasheet4 pages0 years ago

Inventory History

3 month trend:
+5.60%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components PTS645SK50SMTR92LFS.

Related Parts

Descriptions

Descriptions of C&K Components PTS645SK50SMTR92LFS provided by its distributors.

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 2.55N SMD T/R
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, Solder Terminal, Surface Mount-straight
PTS645 Series SPST 50 mA 12 V Straight Surface Mount Tactile Switch
Switch;Tactile;SPST-NO;OFF-MOM;Top Actuator;260 Grams;4.3mm;.05A;12VDC;Gull Wing | C&K PTS645SK50SMTR92 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH, SPST, 0.05A, 12VDC, SMD, 5MM; Contact Configuration:SPST-NO; Operating Force:260gf; Contact Voltage DC Nom:12V; Contact Current Max:50mA; Actuation Type:Top; Switch Terminals:Solder; SVHC:No SVHC (20-Jun-2013); Height:5mm
Tactile Switch, 0.05A, 12Vdc, Smd, 260Gf; Product Range:Pts645 Series; Actuator Orientation:Top Actuated; Switch Mounting:Surface Mount; Actuator Style:Round Button; Actuating Force:260Gf; Contact Rating:50Ma At 12Vdc; Ip Rating:Ip40Rohs Compliant: Yes |C&k Components PTS645SK50SMTR 92 LFS
Actuation Force N = 2.55 / Contact Configuration = 1NO / Mounting Type = SMD / Illumination = No / Width mm = 6 / Length mm = 6 / Series = PTS / Switching Function = Momentary Function / Height mm = 5 / Contact Voltage = 12 VDC / Contact Current = 50 mA / Actuator Type = Button

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTS645-SK50-SMTR92-LFS
  • PTS645SK50SMTR 92 LFS
  • PTS645SK50SMTR92 LFS

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Case/PackageSMD/SMT
ColorRed
Contact MaterialBronze
Contact PlatingSilver
Mechanical Life100 kcycles
MountSurface Mount
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Illumination TypeIlluminated, Non-Illuminated
Life (Cycles)100 kcycles
Max Current Rating50 mA
Max Operating Temperature60 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-20 °C
Number of Positions2
Operating Force2.55 N
OrientationStraight
PackagingTape and Reel
Switch FunctionOff-Mom
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Actuator Length1.55 mm
Depth9 mm
Height5.1 mm
Length6 mm

Documents

Download datasheets and manufacturer documentation for C&K Components PTS645SK50SMTR92LFS.

Upverter
Datasheet5 pages8 years ago
TME
Datasheet5 pages6 years ago
Datasheet8 pages3 years ago
Future Electronics
Datasheet4 pages10 years ago
Datasheet5 pages4 years ago
Datasheet3 pages8 years ago
Newark
Datasheet8 pages1 year ago
Electro Sonic
Datasheet5 pages8 years ago
Datasheet4 pages0 years ago
Datasheet4 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant