C&K Components PTS645SK43

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycle 2.55N Thru-Hole Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialBronze
Contact PlatingSilver
Mechanical Life100 kcycles
MountThrough Hole
Technical
Contact Current Rating50 mA
Illumination TypeNon-Illuminated
Max Operating Temperature60 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-20 °C
PackagingBulk
Switch FunctionOff-Mom
TerminationPC Pin
Throw ConfigurationSPST

Documents

Download datasheets and manufacturer documentation for C&K Components PTS645SK43.

Upverter
Datasheet5 pages8 years ago
DigiKey
Datasheet3 pages18 years ago
_legacy Avnet
Datasheet3 pages0 years ago
Electro Sonic
Datasheet2 pages0 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components PTS645SK43.

Descriptions

Descriptions of C&K Components PTS645SK43 provided by its distributors.

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycle 2.55N Thru-Hole Bulk
SWITCH TACTILE SPST-NO 0.05A 12V
Switch Pts Tct 260g Force

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialBronze
Contact PlatingSilver
Mechanical Life100 kcycles
MountThrough Hole
Technical
Contact Current Rating50 mA
Illumination TypeNon-Illuminated
Max Operating Temperature60 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-20 °C
PackagingBulk
Switch FunctionOff-Mom
TerminationPC Pin
Throw ConfigurationSPST

Documents

Download datasheets and manufacturer documentation for C&K Components PTS645SK43.

Upverter
Datasheet5 pages8 years ago
DigiKey
Datasheet3 pages18 years ago
_legacy Avnet
Datasheet3 pages0 years ago
Electro Sonic
Datasheet2 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago