C&K Components PTS525SM15SMTR2LFS

Switch Tactile N.O. SPST Round Button Gull Wing 0.02A 15VDC 1000000Cycles 1.569N SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
MaterialAluminium
Mechanical Life1 Mcycles
MountSurface Mount
Technical
Contact Resistance100 mΩ
Current Rating20 mA
Illumination TypeNon-Illuminated
Life (Cycles)1 Mcycles
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Number of Positions2
PackagingDigi-Reel®
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)15 V
Dimensions
Height1.6 mm

Documents

Download datasheets and manufacturer documentation for C&K Components PTS525SM15SMTR2LFS.

Upverter
Datasheet4 pages8 years ago
TME
Datasheet4 pages6 years ago
SOS electronic
Datasheet4 pages6 years ago
Future Electronics
Datasheet4 pages0 years ago

Inventory History

3 month trend:
+9.82%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components PTS525SM15SMTR2LFS.

Related Parts

Descriptions

Descriptions of C&K Components PTS525SM15SMTR2LFS provided by its distributors.

Switch Tactile N.O. SPST Round Button Gull Wing 0.02A 15VDC 1000000Cycles 1.569N SMD T/R
Tactile Switch 5,1x5,1mm Momentary 0-(1) SPST 20mA 15VDC H=1,5mm 2,5N SMD
PTS525 Series SPST 20 mA 15 V Off-Mom Top Actuated Gull Wing Tactile Switch
Switch;Tactile;SPST-NO;OFF-MOM;Top Act;Surface Mnt;4.3mm;0.02A;15VDC;Gull Wing | C&K PTS525SM15SMTR2 LFS
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.02A, 15VDC, 2.06N, Solder Terminal, Surface Mount-straight
SWITCH TACTILE SPST-NO 0.02A 15V
TACTILE SWITCH, SPST, 0.02A, 15VDC, SMD; Product Range:PTS525 Series; Actuator Orientation:Top Actuated; Switch Mounting:SMD; Actuator Style:Round Button; Actuating Force:160gf; Contact Rating:20mA at 15VDC; Switch Dimensions (L x RoHS Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C & K Components Llc
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTS525 SM15 SMTR2 LFS
  • PTS525-SM15-SMTR2-LFS
  • PTS525SM15SMTR2 LFS

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
MaterialAluminium
Mechanical Life1 Mcycles
MountSurface Mount
Technical
Contact Resistance100 mΩ
Current Rating20 mA
Illumination TypeNon-Illuminated
Life (Cycles)1 Mcycles
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Number of Positions2
PackagingDigi-Reel®
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)15 V
Dimensions
Height1.6 mm

Documents

Download datasheets and manufacturer documentation for C&K Components PTS525SM15SMTR2LFS.

Upverter
Datasheet4 pages8 years ago
TME
Datasheet4 pages6 years ago
SOS electronic
Datasheet4 pages6 years ago
Future Electronics
Datasheet4 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago