C&K Components PTS525SM10SMTRLFS

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 1.57N SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialBrass, Bronze, Silver
Contact PlatingSilver
Mechanical Life100 kcycles
MountSurface Mount
Number of Pins4
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Illumination TypeIlluminated, Non-Illuminated
Life (Cycles)100 kcycles
Max Current Rating50 mA
Max Operating Temperature60 °C
Max Voltage Rating (DC)12 V
Manufacturer Package IdentifierPTS525SM10SMTRLFS
Min Operating Temperature-40 °C
Operating Force1.57 N
OrientationStraight
PackagingTape and Reel
Switch FunctionOff-Mom
Switch Travel300 µm
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (AC)250 V
Voltage Rating (DC)12 V
Dimensions
Actuator Length300 µm
Depth6.4 mm
Height1.5 mm
Length5.25 mm

Documents

Download datasheets and manufacturer documentation for C&K Components PTS525SM10SMTRLFS.

Factory Futures
Datasheet2 pages0 years ago
Upverter
Datasheet4 pages8 years ago
Datasheet2 pages11 years ago
Electro Sonic
Datasheet8 pages11 years ago
Arrow Electronics
Datasheet2 pages13 years ago
Future Electronics
Datasheet3 pages16 years ago
DigiKey
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components PTS525SM10SMTRLFS.

Descriptions

Descriptions of C&K Components PTS525SM10SMTRLFS provided by its distributors.

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 1.57N SMD T/R
TACTILE SWITCH, SPST-NO, 0.05A, 12V, SMD
C&K COMPONENTS PTS525SM10SMTR LFS / SWITCH TACT SMT SPST 160GF C&K
Tactile Switch, Spst-No, 0.05A, 12V, Smd; Product Range:Pts525 Series; Actuator Orientation:Top Actuated; Switch Mounting:Surface Mount; Actuator Style:Round Button; Actuating Force:160Gf; Contact Rating:20Ma At 15Vdc; Ip Rating:Ip40 |C&k Components PTS525SM10SMTRLFS

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTS525SM10SMTR LFS

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialBrass, Bronze, Silver
Contact PlatingSilver
Mechanical Life100 kcycles
MountSurface Mount
Number of Pins4
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Illumination TypeIlluminated, Non-Illuminated
Life (Cycles)100 kcycles
Max Current Rating50 mA
Max Operating Temperature60 °C
Max Voltage Rating (DC)12 V
Manufacturer Package IdentifierPTS525SM10SMTRLFS
Min Operating Temperature-40 °C
Operating Force1.57 N
OrientationStraight
PackagingTape and Reel
Switch FunctionOff-Mom
Switch Travel300 µm
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (AC)250 V
Voltage Rating (DC)12 V
Dimensions
Actuator Length300 µm
Depth6.4 mm
Height1.5 mm
Length5.25 mm

Documents

Download datasheets and manufacturer documentation for C&K Components PTS525SM10SMTRLFS.

Factory Futures
Datasheet2 pages0 years ago
Upverter
Datasheet4 pages8 years ago
Datasheet2 pages11 years ago
Electro Sonic
Datasheet8 pages11 years ago
Arrow Electronics
Datasheet2 pages13 years ago
Future Electronics
Datasheet3 pages16 years ago
DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago