C&K Components PTS453TL38

Switch Tactile Spst-no 0.05A 12V
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact PlatingTin
Mechanical Life25 kcycles
MountThrough Hole
Technical
Contact Current Rating100 mA
Current Rating50 mA
Illumination TypeNon-Illuminated
Max Operating Temperature60 °C
Min Operating Temperature-40 °C
PackagingBulk
Switch FunctionOff-Mom
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)12 V

Documents

Download datasheets and manufacturer documentation for C&K Components PTS453TL38.

Engineering Resources

View Evaluation kits and Reference designs for C&K Components PTS453TL38.

Descriptions

Descriptions of C&K Components PTS453TL38 provided by its distributors.

SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACT 4.5MM 130GF H=3.8MM
Tactile Switch; Operating Force Max:130g-cm; Circuitry:SPST-NO; Switch Operation:On-(On); Actuator Style:Button; Contact Current Max:50mA; Switch Terminals:Through Hole; Leaded Process Compatible:Yes; Mounting Type:PCB RoHS Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact PlatingTin
Mechanical Life25 kcycles
MountThrough Hole
Technical
Contact Current Rating100 mA
Current Rating50 mA
Illumination TypeNon-Illuminated
Max Operating Temperature60 °C
Min Operating Temperature-40 °C
PackagingBulk
Switch FunctionOff-Mom
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)12 V

Documents

Download datasheets and manufacturer documentation for C&K Components PTS453TL38.

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago