Texas Instruments PTN78020HAZ

6 A, Wide Input Non-Isolated, Wide Output Adjust Module 7-Surface Mount Module -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Number of Pins7
Technical
Current - Output 16 A
Efficiency96 %
FeaturesOCP, OTP, UVLO
Frequency550 kHz
IsolationNon-Isolated
Max Input Voltage36 V
Max Input Voltage (DC)36 V
Max Operating Temperature85 °C
Max Output Current6 A
Max Output Power90 W
Max Output Voltage22 V
Max Power Dissipation132 W
Min Input Voltage15 V
Min Input Voltage (DC)15 V
Min Operating Temperature-40 °C
Min Output Voltage11.85 V
Number of Outputs1
Output Current6 A
Output Power90 W
Output Voltage22 V
Schedule B8504409580
Voltage - Output 122 V
Dimensions
Depth22.1 mm
Height9 mm
Length37.97 mm
Thickness8.75 mm
Width22.1 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PTN78020HAZ.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet25 pages12 years ago
Datasheet26 pages13 years ago
Datasheet26 pages16 years ago
Datasheet7 pages18 years ago
Newark
Datasheet27 pages12 years ago
Datasheet27 pages9 years ago
Datasheet27 pages10 years ago
SHENGYU ELECTRONICS
Datasheet27 pages2 years ago
Farnell
Datasheet14 pages14 years ago
Datasheet26 pages14 years ago
Datasheet16 pages15 years ago
DigiKey
Datasheet26 pages17 years ago

Inventory History

3 month trend:
+8.14%

Alternate Parts

Price @ 1000
$ 20.27
$ 21.027
$ 21.027
Stock
238,622
18,715
18,715
Authorized Distributors
4
3
3
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
7
7
7
Number of Outputs
1
1
1
Min Input Voltage
15 V
15 V
15 V
Max Input Voltage
36 V
36 V
36 V
Output Voltage
22 V
22 V
22 V
Output Current
6 A
6 A
6 A
Output Power
90 W
90 W
90 W
Isolation Voltage
-
-
-
Efficiency
96 %
96 %
96 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PTN78020HAZ.

Related Parts

Descriptions

Descriptions of Texas Instruments PTN78020HAZ provided by its distributors.

6 A, Wide Input Non-Isolated, Wide Output Adjust Module 7-Surface Mount Module -40 to 85
Module DC-DC 1-OUT 11.85V to 22V 6A 90W Automotive 7-Pin DIP SMD Module Tray
IC, ISR 6A ADJ O/P, SMD, 78020; Puissance, sortie max..: 90W; Tension, sortie min.: 11.85V; Tension, sortie max..: 22V; Courant, sortie max.: 6A; Type de sortie de convertisseur DC/DC: Ajustable; Type Convertisseur DC/DC: DIP
Ic, Isr 6A Adj O/P, Smd, 78020; Output Power Max:90W; Output Voltage Min:11.85V; Output Voltage Max:22V; Output Current Max:6A; Dc/Dc Converter Output Type:Adjustable; Dc/Dc Converter Type:Surface Mount Dip; Input Voltage Dc Rohs Compliant: Yes |TEXAS INSTRUMENTS PTN78020HAZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTN78020HAZ .

Technical Specifications

Physical
Case/PackageSMD/SMT
Number of Pins7
Technical
Current - Output 16 A
Efficiency96 %
FeaturesOCP, OTP, UVLO
Frequency550 kHz
IsolationNon-Isolated
Max Input Voltage36 V
Max Input Voltage (DC)36 V
Max Operating Temperature85 °C
Max Output Current6 A
Max Output Power90 W
Max Output Voltage22 V
Max Power Dissipation132 W
Min Input Voltage15 V
Min Input Voltage (DC)15 V
Min Operating Temperature-40 °C
Min Output Voltage11.85 V
Number of Outputs1
Output Current6 A
Output Power90 W
Output Voltage22 V
Schedule B8504409580
Voltage - Output 122 V
Dimensions
Depth22.1 mm
Height9 mm
Length37.97 mm
Thickness8.75 mm
Width22.1 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PTN78020HAZ.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet25 pages12 years ago
Datasheet26 pages13 years ago
Datasheet26 pages16 years ago
Datasheet7 pages18 years ago
Newark
Datasheet27 pages12 years ago
Datasheet27 pages9 years ago
Datasheet27 pages10 years ago
SHENGYU ELECTRONICS
Datasheet27 pages2 years ago
Farnell
Datasheet14 pages14 years ago
Datasheet26 pages14 years ago
Datasheet16 pages15 years ago
DigiKey
Datasheet26 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago