Vishay PTN1206E4173BST1

Res Thin Film 1206 417K Ohm 0.1% 2/5W ±25ppm/°C Molded SMD SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Contact PlatingCopper, Silver, Tin
Technical
CompositionThin Film
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Operating Supply Voltage200 V
PackagingTape & Reel
Power Rating400 mW
Resistance417 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Dimensions
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Vishay PTN1206E4173BST1.

Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.285
$ 0.326
$ 0.326
Stock
1
256
256
Authorized Distributors
2
1
1
Resistance
417 kΩ
417 kΩ
417 kΩ
Case/Package
1206
1206
1206
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
400 mW
400 mW
400 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay PTN1206E4173BST1.

Related Parts

Descriptions

Descriptions of Vishay PTN1206E4173BST1 provided by its distributors.

Res Thin Film 1206 417K Ohm 0.1% 2/5W ±25ppm/°C Molded SMD SMD T/R
PTN1206 25PPM 417K 0.1% S T1 e1

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package1206
Contact PlatingCopper, Silver, Tin
Technical
CompositionThin Film
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Operating Supply Voltage200 V
PackagingTape & Reel
Power Rating400 mW
Resistance417 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Dimensions
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Vishay PTN1206E4173BST1.

Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago