Texas Instruments PTN04050CAH

Module DC to DC 1 Output 5 Volt to 15 Volt 2.4A 12 Watt 4-Pin DIP Module
Production

Price and Stock

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
Number of Pins4
Technical
Current - Output 12.4 A
Efficiency90 %
IsolationNon-Isolated
Max Input Voltage5.5 V
Max Input Voltage (DC)5.5 V
Max Operating Temperature85 °C
Max Output Current2.4 A
Max Output Power12 W
Max Output Voltage15 V
Max Power Dissipation12 W
Min Input Voltage2.95 V
Min Input Voltage (DC)2.95 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Nominal Output Voltage15 V
Number of Outputs1
Output Current2.4 A
Output Power12 W
Output Voltage15 V
Power Rating12 W
Schedule B8504408500
Voltage - Output 115 V
Dimensions
Depth12.57 mm
Height8.5 mm
Length18.92 mm
Thickness8.25 mm
Width12.57 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PTN04050CAH.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet17 pages16 years ago
Technical Drawing2 pages18 years ago
Farnell
Datasheet19 pages13 years ago
Datasheet19 pages10 years ago
Newark
Datasheet17 pages18 years ago
Jameco
Datasheet18 pages16 years ago

Inventory History

3 month trend:
-81.95%

Alternate Parts

Price @ 1000
$ 14.115
$ 14.77
$ 14.77
Stock
271,286
284,677
284,677
Authorized Distributors
3
3
3
Case/Package
DIP
DIP
DIP
Number of Pins
4
4
4
Number of Outputs
1
1
1
Min Input Voltage
2.95 V
2.95 V
2.95 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Output Voltage
15 V
15 V
15 V
Output Current
2.4 A
2.4 A
2.4 A
Output Power
12 W
12 W
12 W
Isolation Voltage
-
-
-
Efficiency
90 %
90 %
90 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PTN04050CAH.

Related Parts

Descriptions

Descriptions of Texas Instruments PTN04050CAH provided by its distributors.

Module DC to DC 1 Output 5 Volt to 15 Volt 2.4A 12 Watt 4-Pin DIP Module
Module DC-DC 1-OUT 5V to 15V 2.4A 12W 4-Pin DIP Module Tray
12-W, 3.3/5-V Input, Wide Adjust Output Boost Converter 4-Through-Hole Module -40 to 85
Dc-Dc Conv, Non-Iso Pola, Adj O/P, 2.4A; Output Power Max:12W; Output Voltage Min:5V; Output Voltage Max:15V; Output Current Max:2.4A; Dc/Dc Converter Output Type:Adjustable; Dc/Dc Converter Type:Dip; Input Voltage Dc Min:2.95V; Rohs Compliant: Yes |TEXAS INSTRUMENTS PTN04050CAH

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTN04050CAH .
  • PTN04050CAH.
  • PTN04050CAH..

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
Number of Pins4
Technical
Current - Output 12.4 A
Efficiency90 %
IsolationNon-Isolated
Max Input Voltage5.5 V
Max Input Voltage (DC)5.5 V
Max Operating Temperature85 °C
Max Output Current2.4 A
Max Output Power12 W
Max Output Voltage15 V
Max Power Dissipation12 W
Min Input Voltage2.95 V
Min Input Voltage (DC)2.95 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Nominal Output Voltage15 V
Number of Outputs1
Output Current2.4 A
Output Power12 W
Output Voltage15 V
Power Rating12 W
Schedule B8504408500
Voltage - Output 115 V
Dimensions
Depth12.57 mm
Height8.5 mm
Length18.92 mm
Thickness8.25 mm
Width12.57 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PTN04050CAH.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet17 pages16 years ago
Technical Drawing2 pages18 years ago
Farnell
Datasheet19 pages13 years ago
Datasheet19 pages10 years ago
Newark
Datasheet17 pages18 years ago
Jameco
Datasheet18 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago