Texas Instruments PTMA403033A2AZT

10W, 36V to 75V Input, 1500V Isolation, DC-DC Converter 5-Surface Mount Module -40 to 85
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Number of Pins5
Technical
Current - Output 13 A
Efficiency82 %
FeaturesOCP, OVP, UVLO
Isolation Voltage1.5 kV
Max Input Voltage75 V
Max Operating Temperature85 °C
Max Output Current3 A
Max Output Voltage3.6 V
Max Power Dissipation9.9 W
Min Input Voltage36 V
Min Operating Temperature-40 °C
Min Output Voltage3 V
Number of Outputs1
Output Current3 A
Output Power10 W
Output Voltage3.3 V
PackagingTape & Reel (TR)
Voltage - Output 13.3 V
Dimensions
Height9.144 mm
Length27.94 mm
Width24.384 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PTMA403033A2AZT.

Texas Instruments
Datasheet35 pages13 years ago
Datasheet33 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PTMA403033A2AZT.

Descriptions

Descriptions of Texas Instruments PTMA403033A2AZT provided by its distributors.

10W, 36V to 75V Input, 1500V Isolation, DC-DC Converter 5-Surface Mount Module -40 to 85
Module DC-DC 1-OUT 3.3V 3A 10W 5-Pin DIP Module T/R
CONV DC/DC 48VIN 3A 3.3V 5SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSMD/SMT
Number of Pins5
Technical
Current - Output 13 A
Efficiency82 %
FeaturesOCP, OVP, UVLO
Isolation Voltage1.5 kV
Max Input Voltage75 V
Max Operating Temperature85 °C
Max Output Current3 A
Max Output Voltage3.6 V
Max Power Dissipation9.9 W
Min Input Voltage36 V
Min Operating Temperature-40 °C
Min Output Voltage3 V
Number of Outputs1
Output Current3 A
Output Power10 W
Output Voltage3.3 V
PackagingTape & Reel (TR)
Voltage - Output 13.3 V
Dimensions
Height9.144 mm
Length27.94 mm
Width24.384 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PTMA403033A2AZT.

Texas Instruments
Datasheet35 pages13 years ago
Datasheet33 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago