Texas Instruments PTMA402050P2AD

10W, 36V to 75V Input, 1500V Isolation, DC-DC Converter 6-Through-Hole Module -40 to 85
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
Number of Pins6
Weight6.5 g
Technical
Current - Output 12 A
Efficiency85 %
FeaturesUVLO
Frequency300 kHz
IsolationIsolated
Isolation Voltage1.5 kV
Max Input Voltage75 V
Max Operating Temperature85 °C
Max Output Current2 A
Max Output Voltage5.5 V
Max Power Dissipation10 W
Min Input Voltage36 V
Min Operating Temperature-40 °C
Min Output Voltage4.5 V
Number of Outputs1
Output Current2 A
Output Power10 W
Output Voltage5 V
Power Rating10 W
Voltage - Output 15 V
Dimensions
Depth24.38 mm
Height8.5 mm
Length27.94 mm
Thickness8.25 mm
Width24.38 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PTMA402050P2AD.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages16 years ago
Datasheet30 pages9 years ago
Technical Drawing2 pages18 years ago
Arrow Electronics
Datasheet35 pages13 years ago
Newark
Datasheet28 pages6 years ago
Datasheet29 pages8 years ago
Datasheet30 pages9 years ago
Datasheet30 pages10 years ago
Factory Futures
Datasheet35 pages11 years ago

Inventory History

3 month trend:
-72.73%

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PTMA402050P2AD.

Related Parts

Descriptions

Descriptions of Texas Instruments PTMA402050P2AD provided by its distributors.

10W, 36V to 75V Input, 1500V Isolation, DC-DC Converter 6-Through-Hole Module -40 to 85
Module DC-DC 48VIN 1-OUT 5V 2A 10W 6-Pin DIP Module Tray
DC-DC CONVERTER, ISO POL, 1 O/P, 10W, 2A, 5V
1-OUTPUT 10 W DC-DC REG PWR SUPPLY MODULE
10-W 48-V INPUT DC/DC CONVERTERS<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageModule
Number of Pins6
Weight6.5 g
Technical
Current - Output 12 A
Efficiency85 %
FeaturesUVLO
Frequency300 kHz
IsolationIsolated
Isolation Voltage1.5 kV
Max Input Voltage75 V
Max Operating Temperature85 °C
Max Output Current2 A
Max Output Voltage5.5 V
Max Power Dissipation10 W
Min Input Voltage36 V
Min Operating Temperature-40 °C
Min Output Voltage4.5 V
Number of Outputs1
Output Current2 A
Output Power10 W
Output Voltage5 V
Power Rating10 W
Voltage - Output 15 V
Dimensions
Depth24.38 mm
Height8.5 mm
Length27.94 mm
Thickness8.25 mm
Width24.38 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PTMA402050P2AD.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages16 years ago
Datasheet30 pages9 years ago
Technical Drawing2 pages18 years ago
Arrow Electronics
Datasheet35 pages13 years ago
Newark
Datasheet28 pages6 years ago
Datasheet29 pages8 years ago
Datasheet30 pages9 years ago
Datasheet30 pages10 years ago
Factory Futures
Datasheet35 pages11 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago