CUI PTK25-D24-T312

Converter Dc/dc 3.3V +/-12V Out
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Technical
FeaturesOCP, OVP
Frequency300 kHz
Isolation Voltage500 V
Max Input Voltage36 V
Max Operating Temperature71 °C
Max Output Current3.5 A
Max Power Dissipation19.95 W
Min Input Voltage18 V
Min Operating Temperature-20 °C
Number of Outputs3
Output Voltage3.3 V
Power Rating25 W
Voltage - Output 13.3 V
Voltage - Output 212 V
Voltage - Output 3-12 V
Dimensions
Height10.16 mm
Length50.8 mm
Width50.8 mm

Documents

Download datasheets and manufacturer documentation for CUI PTK25-D24-T312.

DigiKey
Datasheet3 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for CUI PTK25-D24-T312.

Descriptions

Descriptions of CUI PTK25-D24-T312 provided by its distributors.

CONVERTER DC/DC 3.3V +/-12V OUT

Manufacturer Aliases

CUI has several brands around the world that distributors may use as alternate names. CUI may also be known as the following names:

  • CUI INC
  • CUI STACK
  • CUI Devices
  • CUI INC (VA)
  • CUI Inc/V-Infinity
  • CUI Inc/Tosoku

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Technical
FeaturesOCP, OVP
Frequency300 kHz
Isolation Voltage500 V
Max Input Voltage36 V
Max Operating Temperature71 °C
Max Output Current3.5 A
Max Power Dissipation19.95 W
Min Input Voltage18 V
Min Operating Temperature-20 °C
Number of Outputs3
Output Voltage3.3 V
Power Rating25 W
Voltage - Output 13.3 V
Voltage - Output 212 V
Voltage - Output 3-12 V
Dimensions
Height10.16 mm
Length50.8 mm
Width50.8 mm

Documents

Download datasheets and manufacturer documentation for CUI PTK25-D24-T312.

DigiKey
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant