Texas Instruments PTH12060YAS

Module DC-DC 12VIN 1-OUT 0.55V to 1.8V 10A 10-Pin DIP Module Tray
In Stock

Technical Specifications

Physical
Case/PackageSMD/SMT
Number of Pins10
Weight3.7 g
Technical
Current - Output 110 A
Efficiency83 %
FeaturesOCP, UVLO
IsolationNon-Isolated
Max Input Voltage13.2 V
Max Operating Temperature85 °C
Max Output Current10 A
Max Output Voltage1.8 V
Max Power Dissipation18 W
Min Input Voltage10.8 V
Min Operating Temperature-40 °C
Min Output Voltage550 mV
Number of Outputs1
Output Current10 A
Output Power18 W
Output Voltage1.8 V
Quiescent Current10 mA
Voltage - Output 11.8 V
Dimensions
Depth15.27 mm
Height9.652 mm
Length25.27 mm
Width15.748 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH12060YAS.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages9 years ago
Datasheet19 pages13 years ago
Datasheet19 pages16 years ago
Technical Drawing2 pages19 years ago
Newark
Datasheet19 pages10 years ago
iiiC
Datasheet19 pages13 years ago
DigiKey
Datasheet19 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 14.44
$ 21.575
$ 21.575
Stock
31,722
186,657
186,657
Authorized Distributors
1
4
4
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
10 A
10 A
10 A
Switching Frequency
-
-
-
Min Input Voltage
10.8 V
10.8 V
10.8 V
Max Input Voltage
13.2 V
13.2 V
13.2 V
Min Output Voltage
550 mV
550 mV
550 mV
Max Output Voltage
1.8 V
1.8 V
1.8 V
Efficiency
83 %
83 %
83 %
Synchronous Rectifier
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PTH12060YAS.

Related Parts

Descriptions

Descriptions of Texas Instruments PTH12060YAS provided by its distributors.

Module DC-DC 12VIN 1-OUT 0.55V to 1.8V 10A 10-Pin DIP Module Tray
10 A 12-V Input Bus Termination Power Module for DD /QD Memory 10-Surface Mount Module -40 to 85
DC-DC Converter; Output Type:Variable; No. of Outputs:1; Input Voltage:10.8V to 13.2V; Output Voltage:1.8V; Output Current:10A; Supply Voltage:12V; DC / DC Converter Case Style:DIP; DC/DC Converter Mounting:SMD ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSMD/SMT
Number of Pins10
Weight3.7 g
Technical
Current - Output 110 A
Efficiency83 %
FeaturesOCP, UVLO
IsolationNon-Isolated
Max Input Voltage13.2 V
Max Operating Temperature85 °C
Max Output Current10 A
Max Output Voltage1.8 V
Max Power Dissipation18 W
Min Input Voltage10.8 V
Min Operating Temperature-40 °C
Min Output Voltage550 mV
Number of Outputs1
Output Current10 A
Output Power18 W
Output Voltage1.8 V
Quiescent Current10 mA
Voltage - Output 11.8 V
Dimensions
Depth15.27 mm
Height9.652 mm
Length25.27 mm
Width15.748 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH12060YAS.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages9 years ago
Datasheet19 pages13 years ago
Datasheet19 pages16 years ago
Technical Drawing2 pages19 years ago
Newark
Datasheet19 pages10 years ago
iiiC
Datasheet19 pages13 years ago
DigiKey
Datasheet19 pages18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago