Texas Instruments PTH12050WAZ

1.2 to 5.5 V 6-A, 12-V Input Non-Isolated Wide-Adjust Module 6-Surface Mount Module -40 to 85
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingCopper, Silver, Tin
Number of Pins6
Technical
Current - Output 16 A
Efficiency93 %
FeaturesOCP, UVLO
Frequency320 kHz
IsolationNon-Isolated
Max Input Voltage13.2 V
Max Input Voltage (DC)13.2 V
Max Operating Temperature85 °C
Max Output Current6 A
Max Output Power33 W
Max Output Voltage5.5 V
Max Power Dissipation33 W
Min Input Voltage10.8 V
Min Input Voltage (DC)10.8 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Number of Outputs1
Output Current6 A
Output Power33 W
Output Voltage5.5 V
Schedule B8504408500
Voltage - Output 15.5 V
Dimensions
Depth12.57 mm
Height8.5 mm
Length22.1 mm
Thickness8.25 mm
Width12.57 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH12050WAZ.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet26 pages16 years ago
Datasheet7 pages18 years ago
Newark
Datasheet26 pages13 years ago
Farnell
Datasheet25 pages14 years ago
Datasheet25 pages14 years ago
Datasheet25 pages15 years ago
Jameco
Datasheet28 pages16 years ago
DigiKey
Datasheet27 pages17 years ago

Inventory History

3 month trend:
-12.38%

Alternate Parts

Price @ 1000
$ 12.355
$ 12.94
$ 12.94
Stock
321,818
253,698
253,698
Authorized Distributors
4
3
3
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
6
6
6
Number of Outputs
1
1
1
Min Input Voltage
10.8 V
10.8 V
10.8 V
Max Input Voltage
13.2 V
13.2 V
13.2 V
Output Voltage
5.5 V
5.5 V
5.5 V
Output Current
6 A
6 A
6 A
Output Power
33 W
33 W
33 W
Isolation Voltage
-
-
-
Efficiency
93 %
93 %
93 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PTH12050WAZ.

Related Parts

Descriptions

Descriptions of Texas Instruments PTH12050WAZ provided by its distributors.

1.2 to 5.5 V 6-A, 12-V Input Non-Isolated Wide-Adjust Module 6-Surface Mount Module -40 to 85
Module DC-DC 1 Output 1.2 Volt to 5.5 Volt 6A 6-Pin DIP Module
DC/DC 12VIN 6A ADJ O/P, SMD, 12050; Puissance, sortie max..: 33W; Tension, sortie min.: 1.2V; Tension, sortie max..: 5.5V; Courant, sortie max.: 6A; Type de sortie de convertisseur DC/DC: Ajustable; Type Convertisseur DC/DC: P
Dc/Dc 12Vin 6A Adj O/P, Smd, 12050; Output Power Max:33W; Output Voltage Min:1.2V; Output Voltage Max:5.5V; Output Current Max:6A; Dc/Dc Converter Output Type:Adjustable; Dc/Dc Converter Type:Pola, Surface Mount Dip; Input Rohs Compliant: Yes |TEXAS INSTRUMENTS PTH12050WAZ
DC/DC 12VIN 6A ADJ O/P, SMD, 12050; Output Power Max:33W; Output Voltage Min:1.2V; Output Voltage Max:5.5V; Output Current Max:6A; DC / DC Converter Output Type:Adjustable; DC / DC Converter Type:POLA, Surface Mount DIP; Input Voltage DC Min:10.8V; Input Voltage DC Max:13.2V; Height:9.09mm; Depth:22.1mm; Width:12.57mm; Product Range:-; SVHC:No SVHC (15-Jan-2019); Accuracy %:2%; Adjustable Output Voltage Max:5.5V; Adjustable Output Voltage Min:1.2V; Approval Bodies:CSA, IEC, UL; Approvals & Standards:CSA, IEC, UL; Base Number:12050; DC / DC Converter Mounting:Surface Mount Device; Frequency:320kHz; Input Voltage Max:12V; No. of Outputs:1Outputs; No. of Pins:6Pins; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Output Current:6A; Output Voltage:5.5V; Power Supply IC Type:DC/DC Converter; Primary Input Voltage:13.2V; Supply Voltage:12V; Supply Voltage Max:13.2V; Supply Voltage Min:10.8V; Voltage Regulator Type:Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTH12050WAZ .

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingCopper, Silver, Tin
Number of Pins6
Technical
Current - Output 16 A
Efficiency93 %
FeaturesOCP, UVLO
Frequency320 kHz
IsolationNon-Isolated
Max Input Voltage13.2 V
Max Input Voltage (DC)13.2 V
Max Operating Temperature85 °C
Max Output Current6 A
Max Output Power33 W
Max Output Voltage5.5 V
Max Power Dissipation33 W
Min Input Voltage10.8 V
Min Input Voltage (DC)10.8 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Number of Outputs1
Output Current6 A
Output Power33 W
Output Voltage5.5 V
Schedule B8504408500
Voltage - Output 15.5 V
Dimensions
Depth12.57 mm
Height8.5 mm
Length22.1 mm
Thickness8.25 mm
Width12.57 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH12050WAZ.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet26 pages16 years ago
Datasheet7 pages18 years ago
Newark
Datasheet26 pages13 years ago
Farnell
Datasheet25 pages14 years ago
Datasheet25 pages14 years ago
Datasheet25 pages15 years ago
Jameco
Datasheet28 pages16 years ago
DigiKey
Datasheet27 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago