Artesyn PTH12050WAD

Module DC-DC 12VIN 1-OUT 1.2V to 5.5V 6A 33W 6-Pin Tray
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Weight2.9 g
Technical
Number of Outputs1
Output Current6 A
Output Voltage5.5 V
Power Rating33 W
Dimensions
Height22.1 mm
Width12.57 mm

Documents

Download datasheets and manufacturer documentation for Artesyn PTH12050WAD.

Newark
Datasheet4 pages17 years ago
element14 APAC
Datasheet4 pages8 years ago
Sager Power Systems
Datasheet5 pages15 years ago
Farnell
Datasheet5 pages17 years ago

Inventory History

3 month trend:
+35.00%

Engineering Resources

View Evaluation kits and Reference designs for Artesyn PTH12050WAD.

Descriptions

Descriptions of Artesyn PTH12050WAD provided by its distributors.

Module DC-DC 12VIN 1-OUT 1.2V to 5.5V 6A 33W 6-Pin Tray
Non Isolated Board Mount Dc/Dc Converter, Pola, Dip, Through Hole, 1, 33 W, 5.5 V, 6 A |Artesyn Embedded Technologies PTH12050WAD
CONVERTER, DC/DC, 1.2-5.5V/6A; No. of Outputs: 1 Output; Output Power Max: 33W; Output Voltage Nom.: 5.5V; Output Current Max: 6A; DC / DC Converter Output Type: Adjustable; DC / DC Converter Mounting: Through Hole; Input Volt

Manufacturer Aliases

Artesyn has several brands around the world that distributors may use as alternate names. Artesyn may also be known as the following names:

  • Artesyn Embedded Technologies
  • ARTESYN TECHNOLOGIES
  • Artesyn Embedded Power
  • ART
  • ARTESY
  • ARTESYN TECH
  • ARTESYN TECHNOLOGIES INC
  • Artesyn Technologies//division of Astec Power
  • ARTESYN / ADVANCED ENERGY
  • Artesyn Embedded Computing
  • ARTESYN EMBEDDED TECHNOLOGIES/EMBEDDED POWER
  • ARTESYN TECHNOL
  • Advanced Energy - Artesyn
  • Emerson Embedded Power (Artesyn Embedded Technologies)
  • ARTSYN
  • Emerson / Artesyn Technologies
  • ARTYSYN
  • Astec/Artesyn
  • ARTESYN TECHNOLGIES
  • Emerson / Artesyn
  • ARTESYN EMBEDDED TEC
  • ARTYSEN EMBEDDED TECHNOLOGIES
  • Artesyn Embedded Tech(Emerson)
  • ARTESYN EMBEDDED TECHNOLOGIES/EMBEDDE
  • Artesyn by Advanced Energy

Technical Specifications

Physical
Weight2.9 g
Technical
Number of Outputs1
Output Current6 A
Output Voltage5.5 V
Power Rating33 W
Dimensions
Height22.1 mm
Width12.57 mm

Documents

Download datasheets and manufacturer documentation for Artesyn PTH12050WAD.

Newark
Datasheet4 pages17 years ago
element14 APAC
Datasheet4 pages8 years ago
Sager Power Systems
Datasheet5 pages15 years ago
Farnell
Datasheet5 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant