Texas Instruments PTH08T231WAS

Module DC-DC 1-OUT 0.69V to 5.5V 6A 10-Pin DIP Module Tray
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSMD/SMT
Number of Pins10
Weight2.5 g
Technical
Current - Output 16 A
Efficiency95 %
FeaturesOCP, OTP, UVLO
Frequency300 kHz
IsolationNon-Isolated
Max Input Voltage14 V
Max Input Voltage (DC)14 V
Max Operating Temperature85 °C
Max Output Current6 A
Max Output Power33 W
Max Output Voltage5.5 V
Max Power Dissipation33 W
Min Input Voltage4.5 V
Min Input Voltage (DC)4.5 V
Min Operating Temperature-40 °C
Min Output Voltage690 mV
Number of Outputs1
Output Current6 A
Output Power33 W
Output Voltage5.5 V
Schedule B8504408500
Voltage - Output 15.5 V
Dimensions
Depth15.75 mm
Height341 µm
Length18.92 mm
Thickness7.5 mm
Width15.75 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH08T231WAS.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Datasheet39 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages17 years ago
Factory Futures
Datasheet39 pages12 years ago
Farnell
Datasheet36 pages16 years ago
Datasheet36 pages15 years ago

Inventory History

3 month trend:
+925%

Alternate Parts

Price @ 1000
$ 13.685
$ 13.685
$ 13.685
Stock
13,850
9,825
9,825
Authorized Distributors
4
4
4
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
10
10
10
Number of Outputs
1
1
1
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
14 V
14 V
14 V
Output Voltage
5.5 V
5.5 V
5.5 V
Output Current
6 A
6 A
6 A
Output Power
33 W
33 W
33 W
Isolation Voltage
-
-
-
Efficiency
95 %
95 %
95 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PTH08T231WAS.

Related Parts

Descriptions

Descriptions of Texas Instruments PTH08T231WAS provided by its distributors.

Module DC-DC 1-OUT 0.69V to 5.5V 6A 10-Pin DIP Module Tray
6-A, 4.5V to 14V Input, Ceramic Cap Version, Non-Iso, Wide Output, Adjust Power Module w/ TurboTrans 10-Surface Mount Module -40 to 85
MODULE 6A, ADJ O/P, 10-SMD; Voltage Regulator Type:Adjustable Positive; Voltage, Input Max:14V; Voltage, Output Max:5.5V; Output Current Max:6A; Percentage Accuracy:1.5%; Voltage, Output Adjustable Max:5.5V; Voltage, Output ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSMD/SMT
Number of Pins10
Weight2.5 g
Technical
Current - Output 16 A
Efficiency95 %
FeaturesOCP, OTP, UVLO
Frequency300 kHz
IsolationNon-Isolated
Max Input Voltage14 V
Max Input Voltage (DC)14 V
Max Operating Temperature85 °C
Max Output Current6 A
Max Output Power33 W
Max Output Voltage5.5 V
Max Power Dissipation33 W
Min Input Voltage4.5 V
Min Input Voltage (DC)4.5 V
Min Operating Temperature-40 °C
Min Output Voltage690 mV
Number of Outputs1
Output Current6 A
Output Power33 W
Output Voltage5.5 V
Schedule B8504408500
Voltage - Output 15.5 V
Dimensions
Depth15.75 mm
Height341 µm
Length18.92 mm
Thickness7.5 mm
Width15.75 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH08T231WAS.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Datasheet39 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages17 years ago
Factory Futures
Datasheet39 pages12 years ago
Farnell
Datasheet36 pages16 years ago
Datasheet36 pages15 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago