Texas Instruments PTH08T230WAS

Module DC-DC 1-OUT 0.69V to 5.5V 6A 10-Pin DIP Module Tray
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingLead, Tin
Number of Pins10
Technical
Current - Output 16 A
Efficiency95 %
FeaturesOCP, OTP, UVLO
IsolationNon-Isolated
Max Input Voltage14 V
Max Operating Temperature85 °C
Max Output Current6 A
Max Output Voltage5.5 V
Max Power Dissipation33 W
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage690 mV
Number of Outputs1
Output Current6 A
Output Power33 W
Output Voltage5.5 V
Power Rating33 W
Voltage - Output 15.5 V
Dimensions
Depth15.75 mm
Height341 µm
Length18.92 mm
Thickness7.5 mm
Width15.75 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH08T230WAS.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Datasheet39 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet36 pages16 years ago
Datasheet4 pages17 years ago
Factory Futures
Datasheet39 pages12 years ago
DigiKey
Datasheet36 pages17 years ago
Mouser
Datasheet35 pages17 years ago

Inventory History

3 month trend:
-0.33%

Alternate Parts

Price @ 1000
$ 13.685
$ 13.725
$ 13.725
Stock
145,730
207,177
207,177
Authorized Distributors
4
4
4
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
6 A
6 A
6 A
Switching Frequency
-
-
-
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
14 V
14 V
14 V
Min Output Voltage
690 mV
690 mV
690 mV
Max Output Voltage
5.5 V
5.5 V
5.5 V
Efficiency
95 %
95 %
95 %
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PTH08T230WAS.

Related Parts

Descriptions

Descriptions of Texas Instruments PTH08T230WAS provided by its distributors.

Module DC-DC 1-OUT 0.69V to 5.5V 6A 10-Pin DIP Module Tray
Non-Isolated Point of Load (POL) 6A 2.2-5.5V Input Non Isolated POL
6-A, 4.5V to 14V Input, Non-Isolated, Wide Output Adjustable Power Module with TurboTrans 10-Surface Mount Module -40 to 85
DC-DC CONV, NON ISO POL, 1 O/P, 33W, 6A
PTH08T230W 6-A, 4.5V TO 14V INPU

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingLead, Tin
Number of Pins10
Technical
Current - Output 16 A
Efficiency95 %
FeaturesOCP, OTP, UVLO
IsolationNon-Isolated
Max Input Voltage14 V
Max Operating Temperature85 °C
Max Output Current6 A
Max Output Voltage5.5 V
Max Power Dissipation33 W
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage690 mV
Number of Outputs1
Output Current6 A
Output Power33 W
Output Voltage5.5 V
Power Rating33 W
Voltage - Output 15.5 V
Dimensions
Depth15.75 mm
Height341 µm
Length18.92 mm
Thickness7.5 mm
Width15.75 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH08T230WAS.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Datasheet39 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet36 pages16 years ago
Datasheet4 pages17 years ago
Factory Futures
Datasheet39 pages12 years ago
DigiKey
Datasheet36 pages17 years ago
Mouser
Datasheet35 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago