Texas Instruments PTH08000WAH

DC/DC Power Supply Single Output 0.9 Volt to 5.5 Volt 2.25A 6-Pin DIP Module
Production

Price and Stock

Technical Specifications

Physical
Case/PackageModule
Contact PlatingTin
Number of Pins6
Technical
Current - Output 12.25 A
Efficiency93.5 %
Frequency300 kHz
IsolationNon-Isolated
Max Input Voltage14 V
Max Input Voltage (DC)14 V
Max Operating Temperature85 °C
Max Output Current2.25 A
Max Output Power12.37 W
Max Output Voltage5.5 V
Max Power Dissipation12.4 W
Min Input Voltage4.5 V
Min Input Voltage (DC)4.5 V
Min Operating Temperature-40 °C
Min Output Voltage900 mV
Number of Outputs1
Output Current2.25 A
Output Power12.37 W
Output Voltage5.5 V
Schedule B8504408500
Voltage - Output 15.5 V
Dimensions
Depth18.92 mm
Height8.5 mm
Length18.92 mm
Thickness8.25 mm
Width12.57 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH08000WAH.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages16 years ago
Datasheet7 pages18 years ago
Technical Drawing2 pages19 years ago
Farnell
Datasheet20 pages13 years ago
LCSC
Datasheet20 pages2 years ago
iiiC
Datasheet20 pages13 years ago
Jameco
Datasheet20 pages16 years ago
DigiKey
Datasheet20 pages17 years ago

Inventory History

3 month trend:
-6.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PTH08000WAH.

Related Parts

Descriptions

Descriptions of Texas Instruments PTH08000WAH provided by its distributors.

DC/DC Power Supply Single Output 0.9 Volt to 5.5 Volt 2.25A 6-Pin DIP Module
MODULE PIP .9-5.5V 2.25A HORZ TH; Puissance, sortie max..: 12.37W; Tension, sortie min.: 900mV; Tension, sortie max..: 5.5V; Courant, sortie max.: 2.25A; Type de sortie de convertisseur DC/DC: -; Type Convertisseur DC/DC: POLA
Module Pip .9-5.5V 2.25A Horz Th; Output Power Max:12.37W; Output Voltage Min:900Mv; Output Voltage Max:5.5V; Output Current Max:2.25A; Dc/Dc Converter Output Type:-; Dc/Dc Converter Type:Pola, Dip; Input Voltage Dc Min:4.5V; Rohs Compliant: Yes |TEXAS INSTRUMENTS PTH08000WAH

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTH08000WAH.

Technical Specifications

Physical
Case/PackageModule
Contact PlatingTin
Number of Pins6
Technical
Current - Output 12.25 A
Efficiency93.5 %
Frequency300 kHz
IsolationNon-Isolated
Max Input Voltage14 V
Max Input Voltage (DC)14 V
Max Operating Temperature85 °C
Max Output Current2.25 A
Max Output Power12.37 W
Max Output Voltage5.5 V
Max Power Dissipation12.4 W
Min Input Voltage4.5 V
Min Input Voltage (DC)4.5 V
Min Operating Temperature-40 °C
Min Output Voltage900 mV
Number of Outputs1
Output Current2.25 A
Output Power12.37 W
Output Voltage5.5 V
Schedule B8504408500
Voltage - Output 15.5 V
Dimensions
Depth18.92 mm
Height8.5 mm
Length18.92 mm
Thickness8.25 mm
Width12.57 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH08000WAH.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages16 years ago
Datasheet7 pages18 years ago
Technical Drawing2 pages19 years ago
Farnell
Datasheet20 pages13 years ago
LCSC
Datasheet20 pages2 years ago
iiiC
Datasheet20 pages13 years ago
Jameco
Datasheet20 pages16 years ago
DigiKey
Datasheet20 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago