Artesyn PTH05060WAD

10 A Watt, 4.5 -5.5 VDCVin, Quad Output, 0.8-3.6 V@10 A Non-Isolated / Point-of-Load DC-DC Converter

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
PTH05060WAD 38 Buy Now »
USD
14.90 13.57 13.37 13.37 13.37
Digi-Key
393-1165-ND 70 Buy Now »
USD
16.82 16.56 14.23 14.23 14.23
Avnet
PTH05060WAD 0 ··
USD
13.88 13.69 13.02 13.02 13.02
Sager Power Systems
PTH05060WAD 0 ··
USD
14.42 14.01 13.63 13.27 13.27
Mouser
826-PTH05060WAD 44 Buy Now »
USD
16.97 16.71 14.36 13.89 13.89
Sager Electronics
PTH05060WAD 0 ··
USD
14.42 14.01 13.63 13.27 13.27
Farnell
1516377 0 ··
GBP
13.23 12.44 10.72 9.86 9.86
element14 APAC
1516377 0 ··
SGD
26.14 25.73 22.12 21.39 21.39
Avnet Europe
PTH05060WAD 0 ··
EUR
14.38 13.35 13.35

Descriptions

10 Watt, 4.5-5.5VDCVin, Quad Output, 0.836V@10A Non-Isolated / Point-of-Load DC-DC Converter
Sager Electronics
10 A Watt, 4.5 -5.5 VDCVin, Quad Output, 0.8-3.6 V@10 A Non-Isolated / Point-of-Load DC-DC Converter
Sager Power Systems
Module DC-DC 1-OUT 0.8V to 3.6V 10A 36W 10-Pin Tray
Avnet
CONV DC/DC 5VIN ADJ OUT 10A
Digi-Key
CONVERTER, DC/DC, 0.8-3.6V/10A; DC/DC Converter O/P Type:Variable; No. of Outputs:1; Output Current:10A; Power Rating:21.6W; Supply Voltage:5V; Approval Bodies:cUL / EN / UL; Mounting Type:THT; External Depth:8.5mm; External Length / Height:22.10mm; Width, External:12.57mm; Efficiency:95%; Flammability Rating:UL94V-0; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Voltage, Input Max:5.5V; Voltage, Input Min:4.5V; Voltage, Output +:3.6V; Voltage, Output -:0.8V; Voltage, Output Max:3.6V; Voltage, Output Min:0.8V; Voltage, Output Ripple and Noise pk-pk:20mV; Weight:2.9g
Farnell
CONVERTER, DC/DC, 0.8-3.6V/10A; DC / DC Converter O/P Type:Adjustable; No. of Outputs:1; Input Voltage:4.5V to 5.5V; Power Rating:21.6W; Output Current:10A; Approval Bodies:cUL / EN / UL; Supply Voltage:5V; DC / DC Converter Case Style:Module; DC/DC Converter Mounting:Through Hole; SVHC:No SVHC (19-Dec-2011); Efficiency:95%; External Depth:8.5mm; External Length / Height:22.10mm; External Width:12.57mm; Flammability Rating:UL94V-0; Input Voltage Max:5.5V; Input Voltage Min:4.5V; Mounting Type:Through Hole Technology; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Ripple Voltage pk-pk:20mV; Output Voltage +:3.6V; Output Voltage -:0.8V; Output Voltage Max:3.6V; Output Voltage Min:0.8V; Weight:2.9g
element14 APAC

Technical Specifications

Size-Width 12.57 mm
Size-Length 25.27 mm
Output Current 10 A
Lead-Free Status Lead Free
Flammability Rating UL 94 V-0
REACH SVHC Compliance No SVHC
Packaging Tray
Power Rating 21.6 W
Mounting Type Through Hole
RoHS Compliant
Number of Outputs 1
Size-Height 22.1 mm
Weight 2.9 g
Input Voltage (DC) 4.5 V (min) - 5.5 V (max)
Supply Voltage (DC) 5 V

Documents

Farnell
Datasheet 4 pages 10 years ago

Images

Alternate Names

ARTESYN TECHNOLOGIES PTH05060WAD
ART PTH05060WAD
ARTESY PTH05060WAD
ARTESYN EMBEDDED TECHNOLOGIES PTH05060WAD
ARTESYN TECH PTH05060WAD
Artesyn Embedded Power PTH05060WAD
Artesyn Technologies//division of Astec Power PTH05060WAD
Artesyn Technologies Inc PTH05060WAD
Artesyn Embedded Computing PTH05060WAD
ARTESYN TECHNOL PTH05060WAD
ARTESYN EMBEDDED TECHNOLOGIES/EMBEDDE PTH05060WAD
ARTESYN EMBEDDED TECHNOLOGIES/EMBEDDED POWER PTH05060WAD
Astec/Artesyn PTH05060WAD
ARTYSEN EMBEDDED TECHNOLOGIES PTH05060WAD
Artesyn Embedded Tech(Emerson) PTH05060WAD
ARTYSEN EMBEDDED TECHNOLOGIES/EMBEDDED POWER PTH05060WAD
ARTESYN TECHNOLGIES PTH05060WAD
Artesyn Technology PTH05060WAD
ARTESYN CAVITE PHILIPPINES PTH05060WAD

Search for other parts like PTH05060 »