Texas Instruments PTH05050WAH

6 A, 5-V Input Non-Isolated Wide Adjust Module w/ Auto-Track 6-Through-Hole Module -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
PTH05050WAH 874 Buy Now »
USD
11.95 10.75 10.62 10.52 10.52
Verical 2
PTH05050WAH 874 Buy Now »
USD
12.12 10.94 10.52 10.52
PTH05050WAH 168 Buy Now »
USD
12.89 12.89 12.89
Avnet
PTH05050WAH 780 Buy Now »
USD
12.37 12.18 11.69 11.69 11.69
TI store
PTH05050WAH 379 Buy Now »
USD
18.41 16.22 13.85 13.85 13.85
Chip One Stop Japan 2
C1S746201409058 666 Buy Now »
JPY
1500.00 1240.00 1180.00 1150.00 1150.00
C1S746202096949 56 Buy Now »
JPY
1350.00 1350.00 1350.00
Digi-Key
296-20414-ND 198 Buy Now »
USD
13.02 12.82 11.05 10.65 10.65
Newark
83K8771 113 Buy Now »
USD
16.58 15.23 12.79 10.81 10.81
Mouser
595-PTH05050WAH 67 Buy Now »
USD
13.02 12.82 11.04 10.49 10.49
Rochester Electronics
PTH05050WAH 168 Buy Now »
USD
16.36 16.36 14.57 13.29 13.29
Farnell
1212256 241 Buy Now »
GBP
8.60 8.34 7.53 7.12 7.12
element14 APAC
1212256 234 Buy Now »
SGD
20.37 20.06 17.28 16.42 16.42
Avnet Europe
PTH05050WAH 0 ··
EUR
13.28 11.38 11.38
Avnet Asia
PTH05050WAH 280 Buy Now »
USD
16.24 12.18 12.18
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
907681 357 Buy Now »
USD
19.29 17.79 16.75 16.75 16.75
Quest
PTH05050WAH 2 Buy Now »
USD
11.00 11.00 11.00 11.00 11.00
EarthTron
PTH05050WAH 117 ··
Abacus Technologies
PTH05050WAH 492 ··
4 Star Electronics
PTH05050WAH 2 Send RFQ »
Ewing Components
PTH05050WAH 12,000 Send RFQ »
RS Components
6201063 50 Buy Now »
GBP
11.37 9.74 8.53 8.53 8.53
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics 2
PTH05050WAH Contact ··
PTH05050WAH Contact ··
USD
6.75 6.75 6.75 6.75 6.75
iiiC
PTH05050WAH Contact ··
USD
12.14 12.14 12.14
Touchstone Systems
PTH05050WAH Contact Send RFQ »
XS Micro
PTH05050WAH Contact ··
SemiconductorPLUS
PTH05050WAH Contact ··

Descriptions

Module DC-DC 1-OUT 0.8V to 3.6V 6A 6-Pin DIP Module Tray
Avnet
Module DC-DC 5VIN 1-OUT 0.8V to 3.6V 6A 6-Pin DIP Module Tray
Verical
DC/DC Power Supply Single Output 0.8 Volt to 3.6 Volt 6A 6-Pin DIP Module
Jameco
6A 5Vin Adj. Power Module PTH05050WAH
RS Components
Module DC-DC 1-OUT 0.8V to 3.6V 6A 6-Pin DIP Module Tray
Avnet Asia
DC/DC 5VIN 6A ADJ O/P, 5050; Voltage Regulator Type:DC / DC Converter; Voltage, Input Max:5V; Voltage, Output Max:3.6V; Max Output Current:6A; Percentage Accuracy:2%; Voltage, Output Adjustable Max:3.6V; Voltage, Output Adjustable Min:0.8V; Frequency:600kHz; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Termination Type:Through Hole; Case Style:Horizontal Through Hole; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:05050; IC Generic Number:05050; Power Supply IC Type:DC/DC converter; Voltage, Output:3.6V; Voltage, Output Min:0.8V
Farnell
Module DC-DC 5VIN 1-OUT 0.8V to 3.6V 6A 6-Pin DIP Module Tray
Chip One Stop Japan
IC, DC/DC 5VIN 6A ADJ O/P, 5050; Primary Input Voltage:5.5V; No. of Outputs:1; Output Voltage:3.6V; Output Current:6A; Voltage Regulator Case Style:SIP Module; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:2%; Adjustable Output Voltage Max:3.6V; Adjustable Output Voltage Min:0.8V; Base Number:05050; Frequency:600kHz; IC Generic Number:05050; Input Voltage Max:5V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:6A; Output Voltage Max:3.6V; Output Voltage Min:0.8V; Package / Case:Horizontal Through Hole; Power Supply IC Type:DC/DC converter; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole; Voltage Regulator Type:DC / DC Converter
element14 APAC
MODULE PIP .8-3.6V 6A HORZ T/H
Digi-Key
6 A, 5-V Input Non-Isolated Wide Adjust Module w/ Auto-Track 6-Through-Hole Module -40 to 85
Texas Instruments
MODULE PIP .8-3.6V 6A HORZ T/H - PTH05050WAH
iiiC
Power Supply IC; Input Voltage Primary Max:5.5V; Output Current Max:6A; Output Voltage Max:3.6V; No. of Outputs:1; Frequency:600kHz; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:Through Hole; Package/Case:6-DIP ;RoHS Compliant: Yes
Newark

Technical Specifications

Size-Width 12.57 mm
Supply Voltage (DC) 5.5 V (max)
Output Voltage 3.6 V 3.6 V (max)
Output Current 6 A
Topology Buck
Number of Outputs 1
Size-Length 22.1 mm
Packaging Tray
Frequency 600 kHz
Lifecycle Status Active
Size-Height 8.5 mm
REACH SVHC Compliance No SVHC
Input Voltage (DC) 5.5 V
RoHS Compliant
Number of Regulated Outputs 1
Case / Package / Footprint DIP
Mounting Type Through Hole
Number of Pins 6
Lead-Free Status Lead Free

Documents

Texas Instruments
Official datasheet
Datasheet 24 pages 6 years ago
Technical Drawing 2 pages 11 years ago
Datasheet 22 pages 9 years ago
Digi-Key
Datasheet 18 pages 12 years ago
element14
Datasheet 24 pages 6 years ago
Datasheet 22 pages 8 years ago
Farnell
Datasheet 23 pages 8 years ago
iiiC
Datasheet 24 pages 6 years ago
Jameco
Datasheet 19 pages 10 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI PTH05050WAH
TEXAS PTH05050WAH
TEXAS INST PTH05050WAH
TEXAS INSTR PTH05050WAH
TEXAS INSTRUMENT PTH05050WAH
TEXAS INS PTH05050WAH
TEXAS INSTRUMENTS INC PTH05050WAH
TEX PTH05050WAH
TEXAS INSTRUMEN PTH05050WAH
TEXAS INSTRU PTH05050WAH
TI/NS PTH05050WAH
TEXINS PTH05050WAH
TEXAS INSTRUMENTS INCORPORATED PTH05050WAH
TEXASIN PTH05050WAH
Texas Instruments (TI) PTH05050WAH
TEAXS PTH05050WAH
TEXAS INTRUMENTS PTH05050WAH
TEXAS INSTRUM PTH05050WAH
TEXAS INSRUMENT PTH05050WAH
TEXAS IST PTH05050WAH
TI-PB PTH05050WAH
Texas Instruments Rfid Systems PTH05050WAH
TEXINST PTH05050WAH
TEXAS INSRUMENTS PTH05050WAH
TEXAS INTRUMENT PTH05050WAH
Texas Instr. PTH05050WAH
Texas Instruments Inc. PTH05050WAH

Search for other parts like PTH05050 »