Texas Instruments PTH04T221WAST

Module DC-DC 1-OUT 0.69V to 3.6V 16A 11-Pin DIP Module T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Number of Pins11
Technical
Current - Output 116 A
Efficiency94 %
FeaturesOCP, OTP, UVLO
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current16 A
Max Output Voltage3.6 V
Max Power Dissipation58 W
Min Input Voltage2.2 V
Min Operating Temperature-40 °C
Min Output Voltage690 mV
Number of Outputs1
Output Current16 A
Output Voltage3.6 V
PackagingTape & Reel (TR)
Voltage - Output 13.6 V
Dimensions
Height9.144 mm
Length24.13 mm
Width19.05 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH04T221WAST.

Texas Instruments
Datasheet39 pages13 years ago
Datasheet38 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PTH04T221WAST.

Descriptions

Descriptions of Texas Instruments PTH04T221WAST provided by its distributors.

Module DC-DC 1-OUT 0.69V to 3.6V 16A 11-Pin DIP Module T/R
1-OUTPUT DC-DC REG PWR SUPPLY MODULE
16-A, 2.2-V to 5.5-V Input, Ceramic Cap Version, Non-Isolated, Wide-Output, Power Module w/ TurboTra 11-Surface Mount Module -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSMD/SMT
Number of Pins11
Technical
Current - Output 116 A
Efficiency94 %
FeaturesOCP, OTP, UVLO
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current16 A
Max Output Voltage3.6 V
Max Power Dissipation58 W
Min Input Voltage2.2 V
Min Operating Temperature-40 °C
Min Output Voltage690 mV
Number of Outputs1
Output Current16 A
Output Voltage3.6 V
PackagingTape & Reel (TR)
Voltage - Output 13.6 V
Dimensions
Height9.144 mm
Length24.13 mm
Width19.05 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH04T221WAST.

Texas Instruments
Datasheet39 pages13 years ago
Datasheet38 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago